Time of Flight (ToF) 3D Vision Cameras
Orbbec's 3D vision cameras offer seamless integration with AI and computer vision applications
Orbbec's Femto series cameras represent the pinnacle of 3D vision technology, featuring the Femto Bolt, Femto Mega, and Femto Mega I. These high-performance devices are equipped with multi-mode depth and RGB cameras, leveraging Microsoft’s industry-proven ToF technology. Designed for versatility and efficiency, the Femto series offers seamless integration with AI and computer vision applications, making it an ideal choice for developers and industrial applications. With robust connectivity options including USB-C and Power over Ethernet (PoE) as well as being enhanced by the NVIDIA® Jetson™ platform, Femto cameras deliver exceptional depth sensing and image processing capabilities. The Orbbec SDK makes it easy to set up and deliver extremely accurate, reliable data.
Femto Bolt is a compact, high-performance device with multi-mode depth and RGB cameras and a USB-C connection for power and data. Femto Mega is a programmable multi-mode depth and RGB camera with real-time streaming of processed images over Ethernet or USB connections. Femto Mega I is a programmable multi-mode industrial grade (IP65) depth and RGB camera with real-time streaming of processed images over Ethernet connections.
Features
- Identical depth operating modes and performance as Azure Kinect developer kit
- Azure Kinect developer kit SDK wrapper for SW application migration

Femto Bolt
- Depth camera with 1 MP ToF sensor and 120° FOV
- Up to 15 fps at 1024x1024 or 30 fps at 640x576 depth resolution
- 4K RGB with HDR
- 6DoF IMU
- Compact form factor
- USB Type-C 3.2 for power and data
- Advanced sync trigger control

Femto Mega
- Similar to Femto Bolt + NVIDIA Jetson Nano processor
- In-camera processing of advanced depth vision algorithms and AI models
- Widest FOV at up to 120° horizontal and 120° vertical
- Up to 15 fps at 1024x1024 or 30 fps at 640x576 depth resolution
- Up to 25 fps at 3840x2160 RGB resolution
- POE or USB Type-C® for power and data
- IMU supported
- Advanced and accurate sync trigger for multi-sensor network

Femto Mega I
- IP65 dust and water protection for industrial applications
- M12 connector for POE for power and data
- Depth camera with 1 MP ToF sensor and 120° FOV
- 4K RGB with HDR
- 6DoF IMU
- Sophisticated and accurate synchronization trigger control for multi-sensor networks
Sync Hub Dev
- Offered in star or daisy chain versions
- Compact, dedicated versions for star or daisy chain connections
- One primary and up to four secondary devices, extensible by connecting additional hubs
- Uses 8-pin flat cables
- Switchable voltages when used with a USB-C power supply
Sync Hub Pro
- Compact, mountable enclosure
- Ingenious use of industry-standard RJ45 interfaces and CAT5 or better cables
- Supports one primary and up to eight secondary devices in star format, extensible by connecting additional hubs
- Switchable voltages when used with a USB-C power supply
- Robotics
- Quality control
- Palletization and depalletization
- Loading and unloading
- Bin picking
- Assembly
- Humanoid robots
- Media
- Spatial video (volumetric video)
- Interactive displays
- Healthtech and fitness
- 3D body scanning
- Body motion analysis
- Patient positioning
- Patient monitoring
- Interactive rehabilitation
- Guiding workouts
- Logistics
- Dimensioning
Time of Flight (ToF) 3D Vision Cameras
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 100100433 | CAMERA TOF DEPTH MV FEMTO BOLT | 1036 - Immediate | $2,815.72 | Vis detaljer |
![]() | ![]() | 100100355 | CAMERA TOF DEPTH MV FEMTO MEGA | 405 - Immediate | $4,957.12 | Vis detaljer |
![]() | ![]() | 100100480 | CAM TOF DEPTH MV FEMTO MEGA IP65 | 18 - Immediate | $14,225.38 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 310600383 | CABLE SYNC FEMTO BOLT/MEGA | 33 - Immediate | $47.55 | Vis detaljer | |
![]() | 310600350 | ADAPTER SYNC FEMTO MEGA/BOLT | 113 - Immediate | $47.55 | Vis detaljer | |
![]() | 100400011 | HUB PRO SYNC MULTI-CAMERA | 104 - Immediate | $377.23 | Vis detaljer | |
![]() | ![]() | 100400009 | HUB SYNC DEV-STAR MULTI-CAMERA | 15 - Immediate | $236.17 | Vis detaljer |
![]() | 100400010 | HUB SYNC DEV-DAISY CHN MULTI-CAM | 10 - Immediate | $236.17 | Vis detaljer |