OD-469L Visible Wavelength LED for Sensing and Illumination

The Opto Diode OD-469L is a high-power 469 nm LED for precision optical applications

Image of Opto Diode OD-469L High-Power 469 nm LEDThe OD-469L from Opto Diode is a high-output visible LED designed for demanding applications in optical sensing, instrumentation, and machine vision. Emitting at a nominal wavelength of 469 nm (blue light), this device is built for precision and long-term reliability, making it ideal for use in medical diagnostics, industrial inspection systems, and scientific equipment.

Housed in a durable TO-46 metal can package, the OD-469L features a hermetically sealed design that ensures stable performance in harsh or variable environmental conditions. It supports both continuous wave and pulsed operation, delivering efficient radiant output with narrow spectral bandwidth and excellent beam directionality. Engineered for thermal stability and consistent optical performance, the OD-469L is well-suited for applications where spectral precision and ruggedness are critical.

Features
  • Narrow emission centered at 469 nm for spectral precision
  • Hermetically sealed TO-46 metal can package
  • Supports CW and pulsed operation
  • High radiant intensity with focused beam output
  • Stable output over extended lifetime
Applications
  • Medical diagnostics and fluorescence stimulation
  • Industrial machine vision and optical inspection
  • Scientific instrumentation
  • Optical communication systems
  • Colorimetry and photometric measurements

OD-469L High-Power 469 nm LED

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LED 470NM HI VIS 470NM BLUE TO-5OD-469LLED 470NM HI VIS 470NM BLUE TO-578 - Immediate$547.21Vis detaljer
Updated: 2025-08-11
Published: 2025-06-12