RSL15 Bluetooth® 5.2 Secure Wireless MCU

onsemi's RSL15 Bluetooth 5.2 secure wireless MCU is designed for connected smart devices in industrial and medical applications

Image of onsemi's RSL15 Bluetooth® 5.2 Secure Wireless MCUonsemi’s RSL15 is an ultra-low-power secure Arm® Cortex®-M33 processor-based Bluetooth Low Energy (BLE) 5.2 wireless MCU designed for connected smart devices in industrial and medical applications.

With built-in power management, a wide supply voltage range, flexible GPIO and clocking scheme, and an extensive set of peripherals, the RSL15 offers maximum design flexibility for high-performance and ultra-low-power applications. The RSL15 includes 80 kB RAM and is available in 284 kB or 512 kB Flash options.

  • Industry leading general-purpose microcontroller (MCU)
  • Industry’s lowest power Flash-based secure Bluetooth low energy MCU
  • Latest in embedded security with root of trust
  • Bluetooth low energy 5.2 with long range and localization

The comprehensive yet easy-to-use software development kit (SDK) contains drivers, libraries, sample code, development tools, and mobile apps RSL15 central for iOS® and Android™ and RSL FOTA for iOS and Android.

To get started with RSL15, download the SDK components: RSL15 documentation package, onsemi IDE installer, and RSL15 firmware package.

Resources

Features
  • BLE 5.2 certified with key features
    • Up to 10 simultaneous connections
    • Long range (coded PHY)
    • 2 Mbit PHY (high-speed)
    • Angle of arrival (AoA) and angle of departure (AoD)
    • Extended advertising
    • Backward compatibility and support for earlier BLE specifications, including 5.1, 5.0, 4.2, 4.1, and 4.0
  • Ultra-low-power operation
    • Sleep mode (GPIO wakeup) @ 3 V VBAT: 36 nA
    • Sleep mode (crystal oscillator, RTC timer wakeup) @ 3 V VBAT: 81 nA
    • Smart sense mode allows some digital and analog peripherals to remain active to monitor and acquire data from external sensors at a very low system-level power consumption
    • Continuous ADC operation in smart sense mode with wakeup on ADC threshold @ 3 V VBAT: 186 nA
    • Peak Rx current 1 Mbps @ 3 V VBAT: 2.7 mA
    • Peak Tx current 0 dBm output power @ 3 V VBAT: 4.3 mA
    • Non-connectable advertising at 5 s intervals @ 3 V VBAT: 1.1 A (average)
    • Connectable advertising at 5 s intervals @ 3 V VBAT: 1.3 A (average)
  • Rx sensitivity (BLE Mode, 1 Mbps): -96 dBm
  • Rx sensitivity (BLE Mode, 2 Mbps): -94 dBm
  • Configurable Tx power: -17 dBm to +6 dBm
  • Data rate of 62.5 kbps to 2000 kpbs
  • Arm Cortex-M33 processor clocked up to 48 MHz
  • Cybersecurity platform with Arm CryptoCell™-312 for end-to-end product security with secure boot, root of trust, lifecycle management, secure key management, and application and data security
  • Arm TrustZone® to enable secure execution zones
  • Two Flash memory sizes available: 284 kB Flash (NCH−RSL15-284-101Q40-ACG) or 512 kB Flash (NCH-RSL15-512-101Q40-ACG)
  • 80 kB RAM (64 kB user RAM, 16 kB RAM for baseband)
  • Flexible power management: 1.2 V to 3.6 V VBAT directly connect 1.5 V silver-oxide or 3 V coin cells without any external active components
  • Two SPI ports with QSPI capability
Applications
  • Industrial automation and sensing
  • Connected medical sensors
  • Wearables
  • Asset tracking
  • Electronic tags and access control
  • Electronic labels
  • Data loggers
  • Smart appliances
  • Energy harvesting switches

RSL15 Bluetooth® 5.2 Secure Wireless MCU

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RF TXRX+MCU BLE 40QFNNCH-RSL15-512-101Q40-ACGIC RF TXRX+MCU BLE 40QFN774 - Immediate
126000 - Factory Stock
$49.52Vis detaljer
IC RF TXRX+MCU BLE 40QFNNCH-RSL15-284-101Q40-ACGIC RF TXRX+MCU BLE 40QFN1453 - Immediate
25500 - Factory Stock
$46.09Vis detaljer

Development Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RSL15 EVALUATION BOARDRSL15-EVBRSL15 EVALUATION BOARD15 - Immediate$560.46Vis detaljer
Published: 2022-07-18