NCV816x and NCP16x Ultra-High PSRR LDO Regulators
onsemi NCV816x and NCP16x linear regulators provide a clean power supply
onsemi NCV816x and NCP16x families are linear regulators capable of supplying 250 mA to 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV816x and NCP16x families provides low noise, high PSRR, low quiescent current, and very good load/line transients. The devices are designed to work with a 1 µF input and a 1 µF output ceramic capacitor.
- Industry-leading PSRR performance of 98 dB
- Improved image sensor picture quality by filtering out power supply noise
- Maximize power-per-bit efficiency by providing a clean power supply
- High PSRR over a wide frequency range (1 kHz to 1 MHz)
- High efficiency with low dropout capability
- Small packages for easy integration into camera modules
Related Information
- Design Note: DN05111/D - AS0260 Image Sensor with Power and Clocking Reference Design
- Video: WVD17675 - LDO Regulator, Ultra-Low Noise and High PSRR, 250 mA – NCP160 Series
- Application Note: AND9640/D - Hardware Design Considerations for Image Sensor Modules
- Prototyping Platform: Modular Automotive Reference System
- Blog: What is LDO Noise?, Ideal vs. Real LDO
- Solution Example: Qualcomm QCA9500 802.11ad solution
- Press Release: onsemi Announces Industry-Leading Ultra-High PSRR LDO Regulators for Demanding Applications
NCV816x
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCV8160AMX180TBG | IC REG LINEAR 1.8V 250MA 4-XDFN | 23110 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | NCV8160AMX330TBG | IC REG LINEAR 3.3V 250MA 4-XDFN | 7542 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | NCV8160AMX300TBG | IC REG LINEAR 3V 250MA 4-XDFN | 3228 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | NCV8161AMX330TBG | IC REG LINEAR 3.3V 450MA 4-XDFN | 3676 - Immediate 15000 - Factory Stock | $1.78 | Vis detaljer |
![]() | ![]() | NCV8160AMX280TBG | IC REG LINEAR 2.8V 250MA 4-XDFN | 1923 - Immediate 340000 - Factory Stock | $1.78 | Vis detaljer |
NCP16x
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP160AMX180TBG | IC REG LINEAR 1.8V 250MA 4-XDFN | 3568 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | NCP161AFCT180T2G | IC REG LINEAR 1.8V 450MA 4-WLCSP | 8174 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | NCP161AFCT330T2G | IC REG LINEAR 3.3V 450MA 4-WLCSP | 9003 - Immediate 200000 - Factory Stock | $1.46 | Vis detaljer |
![]() | ![]() | NCP161BFCT280T2G | IC REG LINEAR 2.8V 450MA 4-WLCSP | 4974 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | NCP160AFCS300T2G | IC REG LINEAR 3V 250MA 4-WLCSP | 4464 - Immediate 360000 - Factory Stock | $1.33 | Vis detaljer |