NCP59801 Linear Regulators (LDO)
onsemi's NCP59801 LDO is designed to meet RF and sensitive analog circuit requirements
onsemi's NCP59801 1 A LDO, next generation of high PSRR, low noise, and low dropout regulators with Power Good open collector output are designed to meet the requirements of RF and sensitive analog circuits. The device provides low noise, high PSRR, and low quiescent current while offering the ability to regulate output voltages down to 0.6 V. The NCP59801 offers excellent load/line transients and is designed to work with a 4.7 µF input and output ceramic capacitor.
- Input voltage: 1.6 V to 5.5 V
- Output voltage: 0.6 V
- Controlled output voltage slew rate
- PSRR: 85 dB at 1 kHz
- Low dropout: 120 mVAR 3.3 V/1 A
- Ultra-low noise: 10 µVRMS
- WDFNW6 2 mm x 2 mm and DFNW8 3 mm x 3 mm
- RF, PLL, VCO, and clock power supplies
- Communication systems
- Portable equipment
- Battery-powered equipment
NCP59801 Linear Regulators (LDO)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP59801CML330TCG | IC REG LINEAR 3.3V 1A 8-DFNW | 0 - Immediate | $4.24 | Vis detaljer |
![]() | ![]() | NCP59801CMTWADJTAG | IC REG LINEAR POS ADJ 1A 6-WDFNW | 20 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | NCP59801CMLADJTCG | IC REG LINEAR POS ADJ 1A 8-DFNW | 461 - Immediate | $4.24 | Vis detaljer |