NCP170 LDO Regulator

onsemi offers its NCP170 ultra‐low IQ 150 mA CMOS LDO regulator

Image of onsemi NCP170 LDO Regulatoronsemi NCP170 series of CMOS low-dropout regulators are designed specifically for portable battery-powered applications that require ultra-low quiescent current. The ultra-low consumption of 500 nA (typical) ensures long battery life and the dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 mm × 1 mm xDFN4 and SOT-563 packages.
Features
  • Operating input voltage range: 2.2 V to 5.5 V
  • Output voltage range: 1.2 V to 3.6 V (0.1 V steps)
  • Ultra-low quiescent current: 0.5 A (typ.)
  • Low dropout: 170 mV (typ.) at 150 mA
  • High output voltage accuracy: ±1%
  • Stable with ceramic capacitors: 1 µF
  • Over-current protection
  • Thermal shutdown protection
  • NCP170A for active discharge option
  • Available in small 1 mm × 1 mm xDFN4 and SOT-563 packages
  • Pb-free, halogen- /BFR-free, and RoHS-compliant
Applications
  • Battery-powered equipment
  • Portable communication equipment
  • Cameras, image sensors, and camcorders

NCP170 LDO Regulator

BilledeManufacturer Part NumberBeskrivelseAntal regulatorerSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
IC REG LINEAR 2.85V 150MA 4-XDFNNCP170AMX285TCGIC REG LINEAR 2.85V 150MA 4-XDFN15,5V0 - Immediate
204171 - Marketplace
$4.44Vis detaljer
Published: 2015-11-18