NCP13992 Current Mode Resonant Controllers with Integrated High Voltage Drivers
onsemi NCP13992 controllers have built-in brownout input functions which eases implementation in all applications
onsemi NCP13992 are high-performance current mode controllers for half-bridge resonant converters. These controllers implement 600 V gate drivers, simplifying layouts and reducing external component count. The built-in brownout input function eases implementation of these controllers in all applications. In applications where a PFC front stage is needed, the NCP13992 features a dedicated output to drive the PFC controller. This feature, together with the dedicated quiet skip mode technique, further improves light load efficiency of the whole application. The NCP13992 provides a suite of protection features allowing safe operation in any application. These include overload protection, overcurrent protection to prevent hard switching cycles, brownout detection, open optocoupler detection, automatic dead-time adjust, overvoltage (OVP), and overtemperature (OTP) protections.
App Notes: Implementing All-in-One PC Power Supply Evaluation Board User's Manual
- High-frequency operation from 20 kHz to 750 kHz
- Quiet skip mode technique
- Current mode control scheme
- Automatic dead-time with maximum dead-time clamp
- Improves light load efficiency avoiding transformer acoustic noise
- Built-in safety protection, improved transient response
- Improved efficiency
- Half-bridge resonant converters
- Offline power supplies
- Notebook adapters
- LCD, LED, and OLED TVs
- High power AC/DC adapters
- Industrial and medical power supplies
- Computing power supplies
- Lighting power supplies
NCP13992 Current Mode Resonant Controllers with Integrated High Voltage Drivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP13992AADR2G | IC OFFLINE SW HALF-BRDG 16SOIC | 0 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | NCP13992ABDR2G | IC OFFLINE SW HALF-BRDG 16SOIC | 14657 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | NCP13992ACDR2G | IC OFFLINE SW HALF-BRDG 16SOIC | 5157 - Immediate | $13.00 | Vis detaljer |