NCN2600 Ethernet Transceiver

onsemi’s Ethernet transceiver is ideal for applications including process control equipment and remote monitoring systems

Image of onsemi NCN2600 Ethernet TransceiverThe NCN2600 by onsemi is a highly integrated industrial Ethernet transceiver designed to simplify and enhance multi-drop Ethernet applications. This versatile device combines a media access controller (MAC), a physical layer (PHY), and a PLCA reconciliation sublayer (RS) into a single compact chip, minimizing external components and simplifying board design.

Features

  • IEEE 802.3cg compliance ensures compatibility with the latest standard for industrial single-pair Ethernet
  • 10 Mbps data rate is ideal for industrial automation applications requiring reliable data transmission
  • Open alliance MACPHY SPI interface facilitates seamless communication with host microcontrollers for efficient data exchange
  • Low power consumption: minimizes power requirements, making it suitable for battery-powered industrial devices
  • Wide operating voltage range (2.25 V to 3.63 V) offers flexibility for various power supply configurations
  • Integrated signal transformer reduces external component count and simplifies board design
  • Robust cable diagnostics ensures reliable operation and simplifies troubleshooting
  • ESD protection provides protection against electrostatic discharge events
  • Compact footprint enables space-saving designs for space-constrained applications
  • Industrial temperature range: operates reliably in harsh industrial environments
  • Cable length detection: optimizes performance for different cable lengths
  • Loopback mode: facilitates testing and diagnostics
  • Low EMI emissions: minimizes electromagnetic interference for cleaner operation
  • Pb-Free and RoHS compliant: meets environmental regulations for lead and hazardous substances
Applications
  • Industrial automation systems
  • Sensor interfacing units
  • Building and home control systems
  • Security and field instrumentation
  • Process control equipment
  • Industrial PLCs (programmable logic controllers)
  • Distributed data acquisition systems (DAQ)
  • Remote monitoring systems
  • Industrial networking devices
  • Point-of-load (POL) power systems
  • Industrial lighting control systems
  • Factory automation equipment
  • Robotics and motion control systems
  • Building management systems (BMS)

NCN2600 Ethernet Transceiver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
10BASE-T1S SINGLE PAIR ETHERNERTNCN26000XMNTBG10BASE-T1S SINGLE PAIR ETHERNERT987 - Immediate$34.81Vis detaljer
10BASE-T1S SINGLE PAIR ETHERNERTNCN26000XMNTXG10BASE-T1S SINGLE PAIR ETHERNERT5000 - Immediate$34.81Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR NCN26000NCN26000XMNEVBEVAL BOARD FOR NCN2600092 - Immediate$482.41Vis detaljer
Published: 2024-04-22