Motor Development Kits
onsemi motor development kits provide industrial motor control system solutions at your fingertips
Efficient and reliable electric motor drives are complex systems to develop, but onsemi motor development kit (MDK) makes it easy. The comprehensive prototyping platform consists of a universal controller board (UCB) which connects to an expanding variety of power boards to create quick-start platforms to run the motor. This allows the user to rapidly test, evaluate, and optimize the system before designing any hardware. Sporting the powerful Xilinx Zynq®-7000 FPGA/Arm® SoC, the UCB is suited for high-end control and AI-based applications. The power boards feature onsemi leading power devices and modules together with all other necessary components and devices from their broad portfolio to develop complete motor driver solutions.
The SECO-1KW-MCTRL-GEVB is an AC grid-compatible complete reference design for three-phase motor drives, featuring the 600 V NFAQ1060L36T intelligent power module (IPM) in a DIPS6 package and an interleaved PFC controlled by NCP1632.
The SECO-4KW-65SPM31-GEVB is a reference design for three-phase motor drives featuring the NFAM5065L4B 650 V intelligent power module in a DIP39 package. It is rated for 400 VDC input, delivering up to 1 kW continuous power with the capability of delivering up to 4 kW power for a short period of time or by adding a heatsink.
- Test- and evaluation-friendly hardware enable rapid development
- Interactive GUI to run a motor out of the box
- Comprehensive system solutions for motor drivers
- Suited for high-end motor control strategies and AI applications
- Fully compatible with Xilinx development tools for Zynq-7000
Motor Development Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SECO-1KW-MCTRL-GEVB | EVAL BOARD FOR NCP1063 NCP1632 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SECO-MDK-4KW-65SPM31-GEVB | EVAL BOARD FOR FAN8303MX | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SECO-MDK-4KW-65SPM31-GEVK | EVAL BOARD FOR FAN8303MX | 1 - Immediate | $5,593.21 | Vis detaljer |