LIGHTING-1-GEVK Connected Lighting Platform
onsemi connected lighting platform is a modular development kit for prototyping LED lighting solutions
onsemi connected lighting platform is a modular development kit for prototyping cost-effective, industrial LED lighting solutions. The platform is extremely energy efficient and features wireless control (on/off, dimming, and others) and two independently controlled LED channels that provide a maximum brightness of 7,000 lumens.
The base platform comprises of four components:
- An LED module supporting two strings (warm white and cool white) of 16 LEDs
- A Bluetooth® Low Energy (BLE) connectivity board featuring RSL10 SIP
- An AC/DC power board (VIN AC: 90 V to 270 V, VOUT DC: 55 V, POUT electrical: 70 W, power factor >0.99 at full load)
- An LED driver board featuring FL7760 (dimming down to 0.6%, telemetry data, 12-bit PWM)
The platform provides several LED control functionalities using the RSL10 Sense and Control mobile app (IoS, Google Play) or web client. The platform is supported by a comprehensive development environment, including a CMSIS-Pack featuring customizable firmware, Free RTOS, and various use cases. The Power-over-Ethernet (PoE) power module is available separately for PoE connectivity up to 90 W.
- High-power lighting features
- Up to two strings of 16 LEDs (7,000 lumens)
- Dual independent LED channels
- White balance control (12-bit dimmer from 0 to max.)
- High-efficiency power conversion (>90% at full load)
- Multiple connectivity options
- BLE
- PoE
- Zigbee® GreenPower (Q2/20)
- Compliant with multiple industry standards
LIGHTING-1-GEVK Connected Lighting Platform
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LIGHTING-1-GEVK | EVAL BOARD FOR FL7760 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LIGHTING-POWER-POE-GEVB | POWER OVER ETHERNET (POE) POWER | 0 - Immediate | See Page for Pricing | Vis detaljer |