DC/DC LED Drivers
onsemi DC/DC LED drivers provide efficient illumination control that is perfect for space-constrained applications
The onsemi DC/DC LED drivers are engineered to deliver high-efficiency power conversion and precise current regulation for LED lighting systems. These drivers support various topologies: buck, boost, buck-boost, and charge pump. Making them adaptable to a wide range of voltage and current requirements. Designed with integrated protection features and compact footprints, they are ideal for space-constrained and thermally sensitive environments.
With a focus on reliability and performance, onsemi offers AEC-Q101 qualified and PPAP-capable options tailored for automotive applications. These drivers are also widely used in industrial and consumer lighting, offering dimming capabilities, electromagnetic interference (EMI) performance, and thermal management. Their flexibility and robustness make them a go-to choice for engineers designing next-generation LED lighting systems.
- Wide input voltage range (up to 60 V)
- High-efficiency (up to 95%)
- Integrated thermal, overvoltage, and short-circuit protection
- Dimming support (PWM and analog)
- Automotive-grade reliability (AEC-Q101 qualified)
- Compact and thermally optimized packages
- Automotive lighting: Daytime running lights, interior ambient lighting, and headlamps
- Industrial lighting: Warehouse, factory, and outdoor area lighting
- Consumer electronics: Flashlights, backlighting, and smart home lighting
- Portable devices: Battery-powered LED systems and wearable lighting
- Solar-powered systems: Streetlights and off-grid lighting solutions
DC/DC LED Drivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FL7760BM6X | IC LED DRV CTRL PWM 1.5A SOT23-6 | 7227 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | FL7760AM6X | IC LED DRV CTRL PWM 1.5A SOT23-6 | 5776 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | NCL35076AADR2G | IC LED DRVR CTRL PWM 800MA 8SOIC | 2052 - Immediate | $5.83 | Vis detaljer |
![]() | ![]() | NCL30059BDR2G | IC LED DRIVER CTRLR 8SOIC | 0 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | NCL37733BSNT1G | IC LED DRIVER CTRLR 6TSOP | 2679 - Immediate 105000 - Factory Stock | $3.68 | Vis detaljer |
![]() | ![]() | NCL30076AADR2G | IC LED DRVR CTRL PWM 800MA 8SOIC | 1644 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | NCL30161MNTXG | IC LED DRIVER CTRLR PWM 10DFN | 2960 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | NCP1370BDR2G | IC LED DRIVER CTRLR PWM 8SOIC | 2480 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | NCL30488B4DR2G | IC LED DRVR CTRLR NO 500MA 7SOIC | 2440 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | NCL30488B1DR2G | IC LED DRVR CTRLR NO 500MA 7SOIC | 2290 - Immediate | $7.61 | Vis detaljer |