CAT4139 DC/DC Step-Up Converter

22 V High Current Boost White LED Driver

Image of onsemi CAT4139onsemi CAT4139 is a DC/DC step-up converter that delivers an accurate constant current ideal for driving LEDs. Operation at a fixed switching frequency of 1 MHz allows the device to be used with small value external ceramic capacitors and inductor. LEDs connected in series are driven with a regulated current set by the external resistor R1. The CAT4139 is ideal for driving parallel strings of up to five white LEDs in series or up to 22 V.

LED dimming can be done by using a DC voltage, a logic signal, or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with "zero" quiescent current.

In addition to thermal protection and overload current limiting, the device also enters a very low power operating mode during "Open LED" fault conditions. The device is housed in a low profile (1 mm max height) 5-lead TSOT-23 package for space critical applications.

Features
  • Switch current limit 750 mA
  • Drives LED strings up to 22 V
  • Up to 87% efficiency
  • Low quiescent ground current 0.6 mA
  • 1 MHz fixed frequency low noise operation
  • Soft start "in-rush" current limiting 
  • Shutdown current less than 1 µA
  • Open LED overvoltage protection
  • Automatic shutdown at 1.9 V (UVLO)
  • Thermal overload protection
  • TSOT-23 5-Lead (1 mm max height)
Applications
  • GPS navigation systems
  • Portable media players
  • Handheld devices

CAT4139

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC LED DRVR RGLTR PWM TSOT23-5CAT4139TD-GT3IC LED DRVR RGLTR PWM TSOT23-50 - Immediate$10.29Vis detaljer
Published: 2012-09-24