Bluetooth® Low Energy Switch
onsemi energy harvesting Bluetooth® Low Energy switch offers low power consumption and is easily customizable
onsemi energy harvesting Bluetooth Low Energy switch is a complete reference design for energy harvesting applications including lighting, door and window control, and step counters. Featuring the RSL10 SIP and high-efficiency harvester switch from ZF Electronic, the battery-less switch offers the industry's lowest power consumption and is entirely self-powered. Using the provided firmware and RSL10 Software Development Kit (SDK), the battery-less switch is easily customizable.
- Features RSL10 SIP
- 2 Mbps data rates (Bluetooth 5)
- 62.5 nW power consumption in deep sleep mode; 7 mW in peak receiving
- Fully integrated antenna with no additional RF considerations
- Segger compatible programming interface
- Compatible with the IoT development kit and Bluetooth IoT development kit
- Easily connects to standard BLE scanner or mobile/lighting applications (iOS and Android)
- Simple power supply schematic
- Full linear voltage regulation (no switching)
- No EMC during energy conversion, no perturbation of Bluetooth Low Energy Tx / Rx
- No need for a scheduler
- Instant startup
- Provides 25% reduced bill of materials
- No buck-boost or coil
Bluetooth Low Energy Switch
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Indhold | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BLE-SWITCH001-GEVB | EVAL RSL10 ENERGY HARVESTING | 2,4GHz | Kort | 0 - Immediate | See Page for Pricing | Vis detaljer |