650 V EliteSiC - Silicon Carbide Diodes
onsemi diodes provide superior switching performance and high reliability
onsemi silicon carbide EliteSiC Schottky diodes use a technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance make silicon carbide the next generation of power semiconductors. System benefits include high efficiency, higher operating frequency, increased power density, reduced EMI, and reduced system size and cost.
- Easy to parallel
- High surge current capacitance
- Max junction temperature: +175°C
- No reverse recovery/no forward recovery
- Higher switching frequency
- Low forward voltage (VF)
- Positive temperature coefficient
- AEC-Q101 Qualified and PPAP capable
- Automotive HEV-EV DC/DC converters
- Automotive HEV-EV onboard chargers
- Industrial power
- PFC
- Solar
- UPS
- Welding
650 V Silicon Carbide Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FFSH5065B-F085 | DIODE SIL CARB 650V 50A TO247-2 | 661 - Immediate 450 - Factory Stock | $116.53 | Vis detaljer |
![]() | ![]() | FFSH1065B-F085 | DIODE SIL CARB 650V 11.5A TO2472 | 1565 - Immediate 4500 - Factory Stock | $64.99 | Vis detaljer |
![]() | ![]() | FFSP2065BDN-F085 | DIODE SIL CARB 650V 10A TO220-3 | 764 - Immediate 1600 - Factory Stock | $51.86 | Vis detaljer |
![]() | ![]() | FFSPF2065A | DIODE SIC 650V 20A TO220F2FS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FFSB1065B-F085 | DIODE SIL CARBIDE 650V 27A D2PAK | 1345 - Immediate 2400 - Factory Stock | $30.88 | Vis detaljer |
![]() | ![]() | FFSH1265BDN-F085 | DIODE SIL CARB 650V 7.2A TO247-3 | 576 - Immediate 4500 - Factory Stock | $53.32 | Vis detaljer |
![]() | ![]() | FFSH1665A | DIODE SIL CARB 650V 23A TO247-2 | 0 - Immediate 8925 - Marketplace | $27.83 | Vis detaljer |
![]() | ![]() | FFSH4065BDN-F085 | DIODE SIL CARB 650V 20A TO247-3 | 135 - Immediate | $91.17 | Vis detaljer |
![]() | ![]() | FFSM1065B | DIODE SIL CARB 650V 13.5A 4PQFN | 4369 - Immediate | $29.35 | Vis detaljer |
![]() | ![]() | FFSH3065B | DIODE SIL CARB 650V 37A TO247-2 | 444 - Immediate | $48.31 | Vis detaljer |
![]() | ![]() | FFSD0665B-F085 | DIODE SIL CARB 650V 9.1A TO252 | 1888 - Immediate 130000 - Factory Stock | $20.99 | Vis detaljer |
![]() | ![]() | FFSD1065B | DIODE SIL CARB 650V 13.5A TO252 | 3828 - Immediate | $22.32 | Vis detaljer |
![]() | ![]() | FFSD0865B-F085 | DIODE SIL CARB 650V 11.6A TO252 | 1520 - Immediate | $25.55 | Vis detaljer |
![]() | ![]() | FFSD0665B | DIODE SIL CARB 650V 9.1A TO252 | 0 - Immediate | $18.96 | Vis detaljer |
![]() | ![]() | FFSD0865B | DIODE SIL CARB 650V 11.6A TO252 | 4724 - Immediate | $22.13 | Vis detaljer |
![]() | ![]() | FFSM0665B | DIODE SIL CARB 650V 9.1A 4PQFN | 2918 - Immediate | $25.74 | Vis detaljer |
![]() | ![]() | FFSM0865B | DIODE SIL CARB 650V 11.6A 4PQFN | 2955 - Immediate 159000 - Factory Stock | $24.22 | Vis detaljer |
![]() | ![]() | FFSP1065A | DIODE SIL CARB 650V 15A TO220-2L | 1380 - Immediate | $36.96 | Vis detaljer |
![]() | ![]() | FFSD2065B | DIODE SIL CARB 650V 23.4A TO252 | 1379 - Immediate | $37.28 | Vis detaljer |
![]() | ![]() | FFSB2065B | DIODE SIL CARB 650V 22.8A TO263 | 1398 - Immediate | $34.24 | Vis detaljer |
Other Wide Bandgap Solutions
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTHL080N120SC1 | SICFET N-CH 1200V 44A TO247-3 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDSH25170A | DIODE SIL CARB 1700V 25A TO2472 | 0 - Immediate | $120.08 | Vis detaljer |
![]() | ![]() | FFSD08120A | DIODE SIC 1.2KV 22.5A TO252AA | 4453 - Immediate | $44.95 | Vis detaljer |
![]() | ![]() | NCD57001DWR2G | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 1223 - Immediate | $30.05 | Vis detaljer |
![]() | ![]() | NCP51705MNTXG | IC GATE DRVR LOW-SIDE 24QFN | 711 - Immediate 84000 - Factory Stock | $27.83 | Vis detaljer |