1700 V EliteSiC Diodes
onsemi‘s diodes have temperature independent switching characteristics and excellent thermal performance
onsemi‘s 1700 V EliteSiC Schottky diodes use a technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance set SiC as the next generation of power semiconductors. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost.
- Ease of paralleling
- High surge current capacitance
- Max junction temperature: +175°C
- No reverse recovery/no forward recovery
- Higher switching frequency
- Low forward voltage (VF)
- Positive temperature coefficient
- AEC-Q101 Qualified and PPAP capable
- Automotive HEV-EV DC-DC converters
- Automotive HEV-EV onboard chargers
- Industrial power
- PFC
- Solar
- UPS
- Welding
1700 V EliteSiC Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NDSH25170A | DIODE SIL CARB 1700V 25A TO2472 | 797 - Immediate | $120.08 | Vis detaljer |
Other Wide Bandgap Solutions
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTHL080N120SC1 | SICFET N-CH 1200V 44A TO247-3 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FFSD08120A | DIODE SIC 1.2KV 22.5A TO252AA | 5023 - Immediate | $44.95 | Vis detaljer |
![]() | ![]() | NCD57001DWR2G | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 1223 - Immediate | $30.05 | Vis detaljer |
![]() | ![]() | FFSB0665B | DIODE SIL CARBIDE 650V 8A TO263 | 480 - Immediate 8800 - Factory Stock | $20.61 | Vis detaljer |
![]() | ![]() | NCP51705MNTXG | IC GATE DRVR LOW-SIDE 24QFN | 721 - Immediate 84000 - Factory Stock | $27.83 | Vis detaljer |