Pre-wired Slot Sensor EE-SX-11 Series
Omron announces the expansion of its optical sensor lineup, featuring pre-wire type models
Omron's pre-wire type models come with wires already attached to the optical sensor, saving customers time and money during their assembly process. Omron’s optical sensors offer high connection reliability and are maintenance friendly by having the wire leads use a connector that will attach to the terminals of the sensor as opposed to soldering the wires directly onto the terminals. Omron will offer a wide variety of pre wire type sensors with both a phototransistor and photo IC output. These sensors can be used in various applications, such as office automation, healthcare equipment, home appliances, vending machines, and more.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
EE-SX-11 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EE-SX1088-W11 | SENSOR OPT SLOT PHOTOTRANS MODUL | 5373 - Immediate 13020 - Factory Stock | $74.62 | Vis detaljer |
![]() | ![]() | EE-SX4088-W11 | SENSOR OPTICAL 3.4MM MODULE SLOT | 0 - Immediate | $79.76 | Vis detaljer |
![]() | ![]() | EE-SX3088-W11 | SENSOR OPTICAL 3.4MM MODULE SLOT | 321 - Immediate | $79.76 | Vis detaljer |
![]() | ![]() | EE-SX1096-W11 | SENSOR OPT SLOT PHOTOTRANS MODUL | 200 - Immediate | $84.83 | Vis detaljer |
![]() | ![]() | EE-SX3096-W11 | SENSOR OPTICAL 3.4MM MODULE SLOT | 11 - Immediate | $89.90 | Vis detaljer |
![]() | ![]() | EE-SX4096-W11 | SENSOR OPTICAL 3.4MM MOD PC PINS | 13 - Immediate | $134.28 | Vis detaljer |
![]() | ![]() | EE-SX1160-W11 | SENSOR OPT SLOT PHOTOTRANS MODUL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EE-SX3160-W11 | SENSOR OPTICAL 9.5MM MODULE SLOT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EE-SX4160-W11 | SENSOR OPTICAL 9.5MM MODULE SLOT | 12 - Immediate | $60.04 | Vis detaljer |
![]() | ![]() | EE-SX1161-W11 | SENSOR OPT SLOT PHOTOTRANS MODUL | 15 - Immediate | $84.83 | Vis detaljer |
![]() | ![]() | EE-SX3161-W11 | SENSOR OPTICAL 3.2MM MODULE SLOT | 120 - Immediate | $89.90 | Vis detaljer |
![]() | ![]() | EE-SX4161-W11 | SENSOR OPTICAL 3.2MM MODULE SLOT | 0 - Immediate | $89.90 | Vis detaljer |