G7L-X PCB High Capacity DC Relay
Omron features their G7L-X compact power relay capable of switching 1,000 VDC loads
Omron's G7L-X series is a 2 Form A compact power relay capable of switching 20 A to 30 A, 1,000 VDC loads. This series features a low contact resistance model to lower the heat generation for high DC voltage applications, G7L-X-SI. The G7L-X family is an ideal candidate for the main disconnect product within energy storage and EV charger applications.
Benefits
- Capable of supporting high-capacity DC loads
- Reduces heat generation due to contact resistance
- Lower heat generation results in a lesser need for materials such as heatsinks
- Eliminates the need for two relays in the case of DC forward/reverse currents
- Swift extinguishing of arcs provides a safer switching of high DC voltage loads
- 20 A at 1,000 VDC (6,000 operations at +85°C)
- 30 A at 600 VDC (6,000 operations at +85°C)
- Low initial contact resistance (10 mΩ max)
- Bidirectional switching with arc cut-off
- Energy storage systems
- Power conditioner systems
- V2H and EV charging
- High-voltage designs
Dimensions and PCB layout
G7L-X PCB High Capacity DC Relay
| Billede | Manufacturer Part Number | Beskrivelse | Switch-spænding | Belastning - Maks omskiftning | Spoletype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G7L-2A-X-SI DC24 | RELAY GEN PURPOSE DPST 30A 24V | 1000VDC - maks. | 25000W | Ikke-låsende | 895 - Immediate 880 - Factory Stock | $438.28 | Vis detaljer |
![]() | ![]() | G7L-2A-X-SI DC12 | RELAY GEN PURPOSE DPST 30A 12V | 1000VDC - maks. | 25000W | Ikke-låsende | 320 - Immediate | $438.28 | Vis detaljer |
![]() | ![]() | G7L-2A-X-L DC12 | RELAY GEN PURPOSE DPST 20A 12V | 1000VDC - maks. | 20000W | Ikke-låsende | 241 - Immediate | $643.26 | Vis detaljer |
![]() | ![]() | G7L-2A-X-L DC24 | RELAY GEN PURPOSE DPST 20A 24V | 1000VDC - maks. | 20000W | Ikke-låsende | 122 - Immediate 100 - Factory Stock | $722.63 | Vis detaljer |
![]() | ![]() | G7L-2A-X DC24 | RELAY GEN PURPOSE DPST 25A 24V | 1000VDC - maks. | 25000W | Ikke-låsende | 83 - Immediate | $826.74 | Vis detaljer |
![]() | ![]() | G7L-2A-X DC12 | RELAY GEN PURPOSE DPST 25A 12V | 1000VDC - maks. | 25000W | Ikke-låsende | 0 - Immediate | $826.74 | Vis detaljer |