G6QE PCB Power Relays
Omron's G6QE miniature and low height, single-pole single-throw (SPST) PCB power relays with 32 A switching current
Omron's G6QE miniature, low height power relay is capable of switching 32 A at 250 VAC. They are perfect for applications in home appliance, factory automation, and industrial applications.
These power relays have rugged durability of 50,000 operations for long life.
Features
- High switching current of 32 A at 250 VAC and 50,000 operations in a miniature package
- Achieved 10 kV impulse withstand voltage (between coils and contacts)
- Power consumption reduced to 12% compared with rated coil consumption by lowering the applied voltage to the coil after applying nominal voltage for 100 ms relay operation (reduced to 35% from rated coil voltage)
- Conforms to cULus, EN, and CQC
Applications
- Home appliances
- FA equipment
- Industrial machinery
G6QE Low Height SPST PCB Power Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G6QE-1A DC5 | RELAY GEN PURPOSE SPST 32A 5V | 1036 - Immediate | $44.24 | Vis detaljer |
![]() | ![]() | G6QE-1A DC24 | RELAY GEN PURPOSE SPST 32A 24V | 995 - Immediate | $44.24 | Vis detaljer |
![]() | ![]() | G6QE-1A DC12 | RELAY GEN PURPOSE SPST 32A 12V | 884 - Immediate | $44.24 | Vis detaljer |
![]() | ![]() | G6QE-1A4 DC12 | RELAY SPST 36A 12V | 213 - Immediate | $47.07 | Vis detaljer |