G3VM-MT Series MOSFET Relay T-Modules
Omron's MOSFET relay T-modules feature very low leakage current
Omron's G3VM-21MT MOSFET relays in a T-module package reduce the leakage current that affects the measurement accuracy of test equipment. This series provides long life and reduces time spent on maintenance because no arc will be generated by contact switching and no failures will happen by contact wear. These relay modules are highly reliable because leakage current is 1 pA or less, so they can be used for measurement accuracy without concern. The G3VM-MT T-module series contribute to a reduction in mounting space by having the T switch circuit in a small package. The T-modules offer excellent specifications of low leakage current and isolation while also offering excellent reliability and endurance specifications.
- Reduces the leakage current that affects the measurement accuracy of test equipment
- Provides long life and reduces time spent on maintenance
- Provides high reliability
- Contributes to smaller PCB design
- Current leakage when the main-line is open and sub-line is closed: 1 pA (maximum) at VOFF = 20 V
- Contact form: 1a (SPST-NO) + T-switch function
- Surface mounting type
- Semiconductor test equipment
- IC test system
- Semiconductor wafer test system
- In-circuit tester
- General tester
- Inline test equipment for portable devices and module parts
G3VM-MT Series MOSFET Relay T-Module
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Udgangstype | Spænding - Input | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G3VM-21MT(TR01) | SSR RELAY SPST-NO 200MA 0-20V | SPST-NO (1 Form A) | AC, DC | 1,27VDC | 151 - Immediate | $138.91 | Vis detaljer |
![]() | ![]() | G3VM-61MT(TR01) | SSR RELAY SPST-NO 800MA 0-60V | SPST-NO (1 Form A) | AC, DC | 2,4VDC | 47 - Immediate | $223.93 | Vis detaljer |
![]() | ![]() | G3VM-101MT(TR01) | SSR RELAY SPST-NO 550MA 0-100V | SPST-NO (1 Form A) | AC, DC | 2,4VDC | 48 - Immediate | $214.04 | Vis detaljer |