G3VM MOSFET Relay Module

Omron's G3VM MOSFET relay is ideal for replacing reed relays in semiconductor test equipment (ATE) applications

Image of Omron's G3VM-66M MOSFET Relay ModuleOmron’s G3VM solid state relay offered in a single pole, double throw module to replace applications that use 1formC reed relays but need a more robust and longer life option. It is offered in a surface mount package for high density mounting while occupying a similar amount of PCB real estate as a traditional reed relay.

Features
  • Small package
  • Contact form SPDT (1c)

Applications

  • Semiconductor test equipment
  • Load voltage
  • Surface-mounting

G3VM-66M MOSFET Relay Module

BilledeManufacturer Part NumberBeskrivelseBelastningsstrømModstand i on-tilstand (maks.)TermineringsudformningTilgængeligt antal PrisVis detaljer
SSR RELAY SPDT 400MA 0-60VG3VM-66MSSR RELAY SPDT 400MA 0-60V400 mA1.5 OhmsSMD (SMT) flig49 - Immediate$304.72Vis detaljer
SSR RELAY SPDT 200MA 0-20VG3VM-26M10SSR RELAY SPDT 200MA 0-20V200 mA5 OhmsSMD (SMT) flig23 - Immediate$270.57Vis detaljer
SSR RELAY SPDT 1A 0-20VG3VM-26M11SSR RELAY SPDT 1A 0-20V1 A250 mOhmsSMD (SMT) flig82 - Immediate$349.02Vis detaljer
Published: 2018-02-26