G3VM-31WR(TR05)/G3VM-61WR(TR05)/G3VM-101WR(TR05)/G3VM-201WR(TR05) Relays
Omron's G3VM-_WR series are P-SON 4-pin, high-current, and low ON resistance type relays
Omron expands its MOSFET offerings with the G3VM-31WR(TR05), G3VM-61WR(TR05), G3VM-101WR(TR05), and G3VM-201WR(TR05) relays in the P-SON package. Omron’s P-SON package has a terminal shape that improves solder stability and offers better solder visibility. The output terminal pad has been expanded to allow higher current within the small package.
- Small with high current
- -40°C to +110°C ambient temperature: allows for higher design flexibility
- Improved radiation performance
- Allows better solder shape
- G3VM-31WR(TR05) P-SON package
- High current: 4.5 A continuous load current at 30 V (AC or DC)
- G3VM-61WR(TR05) P-SON package
- High current: 3 A continuous load current at 60 V (AC or DC)
- G3VM-101WR(TR05) P-SON package
- High current: 2 A continuous load current at 100 V (AC or DC)
- G3VM-101WR(TR05) P-SON package
- High current and voltage: 350 mA continuous load current at 200 V (AC or DC)
- Semiconductor test equipment
- Test and measurement equipment
- Communication equipment
- Data loggers
- Factory automation controls
- Power supply switching
G3VM-31WR(TR05)/G3VM-61WR(TR05)/G3VM-101WR(TR05) Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G3VM-31WR(TR05) | SSR RELAY SPST-NO 4.5A 0-30V | 6301 - Immediate 4000 - Factory Stock | $79.38 | Vis detaljer |
![]() | ![]() | G3VM-61WR(TR05) | SSR RELAY SPST-NO 3A 0-60V | 6017 - Immediate 10500 - Factory Stock | $79.38 | Vis detaljer |
![]() | ![]() | G3VM-101WR(TR05) | SSR RELAY SPST-NO 2A 0-100V | 7247 - Immediate 8000 - Factory Stock | $79.38 | Vis detaljer |
![]() | ![]() | G3VM-201WR(TR05) | SSR RELAY SPST-NO 350MA 0-200V | 10097 - Immediate 24500 - Factory Stock | $83.12 | Vis detaljer |