G2RL-1A-E2-CV-HA PCB Power Relays
Omron's compact single-pole relay is suitable for high-current load switching and high ambient temperature
Omron's 1FormA (SPST-NO) relay is a footprint-compatible extension of the existing G2RL lineup, with a higher switching current of 23 A at an ambient operating temperature of +105°C maximum. The product additionally meets application needs with its low profile (H = 16.7 mm), long life (100k operations), and low coil power consumption. This product is a great alternative for use in a multitude of applications that previously relied on the discontinued G8P relays for operation.
Features
- High-current 23 A switching, surpassing standard G2RL models
- Meets ambient operating temperature requirements of +105°C
- Long life: 100k operations at 23 A, 250 VAC at +105°C
- Low profile: 16.7 mm maximum height
- Reinforced insulation between coil and contact with 10 kV impulse voltage
- Conforms to EN60335-1 for the safety of household appliances
- Clearance and creepage distances: 8 mm / 8 mm minimum
- Coil insulation system: Class F (UL1446)
- Home appliances
- Cooking appliances
- Industrial
- HVAC systems
- Industrial inverters
- Uninterruptable power supplies
G2RL-1A-E2-CV-HA PCB Power Relays
| Billede | Manufacturer Part Number | Beskrivelse | Spoletype | Frigøringsniveau-spænding | Driftstid | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G2RL-1A-E2-CV-HA DC5 | RELAY GEN PURPOSE SPST 23A 5V | Ikke-låsende | 0,5VDC | 15 ms | 212 - Immediate | $33.16 | Vis detaljer |
![]() | ![]() | G2RL-1A-E2-CV-HA DC12 | RELAY GEN PURPOSE SPST 23A 12V | Ikke-låsende | 1,2VDC | 15 ms | 1344 - Immediate | $33.16 | Vis detaljer |
![]() | ![]() | G2RL-1A-E2-CV-HA DC24 | RELAY GEN PURPOSE SPST 23A 24V | Ikke-låsende | 2,4VDC | 15 ms | 485 - Immediate | $33.16 | Vis detaljer |