Door Switches / Power Switches
Omron switches deliver consistent performance and long-lasting reliability to open or close doors
Omron D3DC and D3D miniature door switches and the D2D power/door switches, are designed to meet the highest standards of safety and performance, making them ideal for a wide range of applications. These switches are engineered to deliver consistent performance and long-lasting reliability, ensuring they can be trusted in various settings, from industrial machinery to consumer electronics.
The D3DC and D3D miniature door switches are particularly noteworthy for their compact design, featuring a 7 mm or 9 mm long stroke that ensures precise and consistent operation even in tight spaces. The wiping movement of the contacts guarantees excellent contact reliability, reducing the risk of electrical issues and ensuring smooth operation over time. To simplify installation and maintenance, these door switches come with operating position marks, which make it easier to set the stroke settings accurately. The crimp-type connector provides an efficient and secure wiring solution, reducing installation time and minimizing the risk of loose connections. The snap-fit attachment further enhances the ease of installation, allowing for quick and secure mounting without the need for additional tools.
The D2D power/door switch is designed with safety and reliability in mind. It offers the minimum contact gap of 3 mm required for power switches as standard equipment, ensuring optimal performance and safety. Safety considerations include a double return spring and a direct drive positive contact opening feature, which enhance the switch's reliability and durability. For ease of maintenance, Omron also offers a pull-on lock model, which simplifies the process of replacing or servicing the switch without compromising its functionality.
Whether used in industrial automation, security systems, or consumer electronics, Omron power switches and door switches are built to deliver reliable performance and durability. Their robust design and adherence to stringent safety standards, including UL, cUL, and EN standards, provide customers with peace of mind and assurance of quality. The Omron commitment to quality and innovation ensures that these switches meet the demanding needs of modern industries, making them a trusted choice for a variety of applications.
- D3DC and D3D miniature door switches
- 7 mm or 9 mm long stroke in a small package
- Provides good contact reliability with wiping movement
- Operating position marks make stroke settings easier
- Crimp-type connector offers easy wiring work and efficiency
- Snap-fit attachment for easy installation
- D2D power / door switch
- Offers the minimum contact gap of 3 mm required for power switches as standard equipment
- Safety considerations include a double return spring and direct drive positive contact opening feature
- A pull-on lock model for easy maintenance is also available
- C4V miniature power switch
- Unique snap-action mechanism allows large-capacity switching
- Sharp snap feeling with firm switching action
- Contact gap of 3 mm min.
- UL, cUL standards approved: conforms to EN standards
- Factory automation
- CNC machines
- Commercial HVAC
- Air conditioning systems
- Refrigerators
C4V Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | C4V-821A | SWITCH PUSHBUTTON DPST 8A 125V | 298 - Immediate | $35.82 | Vis detaljer |
![]() | ![]() | C4V-821M | SWITCH PUSH DPST-NO 8A 125V | 100 - Immediate | $35.82 | Vis detaljer |
![]() | ![]() | C4V-811M-D | SWITCH PUSH SPST-NO 8A 125V | 0 - Immediate | $29.04 | Vis detaljer |
![]() | ![]() | C4V-811A-D | SWITCH PUSHBUTTON SPST 8A 125V | 0 - Immediate | $29.04 | Vis detaljer |
D2D Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | D2D-1001 | SWITCH SNAP ACTION SPST 16A 250V | 1002 - Immediate | $52.37 | Vis detaljer |
![]() | ![]() | D2D-1000 | SWITCH SNAP ACTION SPDT 16A 250V | 1729 - Immediate 1850 - Factory Stock | $57.82 | Vis detaljer |
![]() | ![]() | D2D-2000 | SWITCH SNAP ACTION SPDT 10A 250V | 861 - Immediate | $66.95 | Vis detaljer |
![]() | ![]() | D2D-3104 | SWITCH SNAP ACTION DPST 16A 250V | 279 - Immediate | $86.67 | Vis detaljer |
![]() | ![]() | D2D-3103 | SWITCH SNAP ACTION SPDT 16A 250V | 0 - Immediate | $112.34 | Vis detaljer |
![]() | ![]() | D2D-1100 | SWITCH SNAP ACTION SPDT 16A 250V | 0 - Immediate | $73.67 | Vis detaljer |
![]() | ![]() | D2D-1101 | SWITCH SNAP ACTION SPST 16A 250V | 0 - Immediate | $75.45 | Vis detaljer |
![]() | ![]() | D2D-2100 | SWITCH SNAP ACTION SPDT 10A 250V | 776 - Immediate 1850 - Factory Stock | $69.80 | Vis detaljer |
![]() | ![]() | D2D-1102 | SWITCH SNAP ACTION SPST 16A 250V | 0 - Immediate | $75.45 | Vis detaljer |
![]() | ![]() | D2D-1002 | SWITCH SNAP ACTION SPST 16A 250V | 54 - Immediate | $57.06 | Vis detaljer |
D3DC Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | D3DC-3N | SWITCH SNAP ACT SPST-NO 0.1A 30V | 2567 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | D3DC-2 | SWITCH SNAP ACT SPST-NC 0.1A 30V | 5449 - Immediate 39200 - Factory Stock | $20.22 | Vis detaljer |
![]() | ![]() | D3DC-3N-W | SWITCH SNAP ACT SPST-NO 0.1A 30V | 167 - Immediate | $30.31 | Vis detaljer |
![]() | ![]() | D3DC-2-W | SWITCH SNAP ACT SPST-NC 0.1A 30V | 63 - Immediate | $23.90 | Vis detaljer |
![]() | ![]() | D3DC-3 | SWITCH SNAP ACT SPST-NO 0.1A 30V | 0 - Immediate | See Page for Pricing | Vis detaljer |
D3D Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | D3D-131 | SWITCH SNAP ACT SPST-NO 1A 125V | 8 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | D3D-231 | SWITCH DETECTOR SPST-NO 1A 125V | 6334 - Immediate | $20.73 | Vis detaljer |
![]() | ![]() | D3D-111 | SWITCH SNAP ACTION SPDT 1A 125V | 6843 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | D3D-113 | SWITCH SNAP ACTION SPDT 1A 125V | 2850 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | D3D-221 | SWITCH DETECTOR SPST-NC 1A 125V | 393 - Immediate | $20.73 | Vis detaljer |
![]() | ![]() | D3D-233 | SWITCH DETECTOR SPST-NO 1A 125V | 3 - Immediate | $22.00 | Vis detaljer |
![]() | ![]() | D3D-223 | SWITCH DETECTOR SPST-NC 1A 125V | 0 - Immediate | $22.00 | Vis detaljer |
![]() | ![]() | D3D-133 | SWITCH SNAP ACT SPST-NO 1A 125V | 191 - Immediate | $19.78 | Vis detaljer |
![]() | ![]() | D3D-121 | SWITCH SNAP ACT SPST-NC 1A 125V | 300 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | D3D-211 | SWITCH DETECTOR SPDT 1A 125V | 0 - Immediate | $23.39 | Vis detaljer |
![]() | ![]() | D3D-123 | SWITCH SNAP ACT SPST-NC 1A 125V | 72 - Immediate | $19.78 | Vis detaljer |
![]() | ![]() | D3D-213 | SWITCH DETECTOR SPDT 1A 125V | 146 - Immediate | $23.08 | Vis detaljer |