EE-SX Connectorized Photosensors for Ease-of-Mounting

Omron's EE-SX series photomicrosensors feature a 5 mm slot width connector with screw mount capability

Image of Omron's Connectorized Photo Slot sensorOmron's EE-SX series features the addition of 5 mm slot width connector type photomicrosensors. Easy screw mounting capabilities allow for the installation of the sensor anywhere inside an application without need for an additional PCB for sensor mounting.

The 5 mm slot width connector type sensor features photo-IC output (dark-on and light-on), three types of mounting styles (side, L-shaped, and horizontal), and availability in two power supply voltages (5 V and 12 V).

With the various mounting styles, the photomicrosensor does not have to be mounted on a PCB board. This can contribute to smaller PCB’s and lower production costs.

Features and Benefits
  • 5 mm connector slot width
  • 3 screw mount options: side, L-shaped, and horizontal
  • Connector type and screw mount make this sensor mountable off of a PCB
  • Available in 5 V or 12 V supply voltages
  • Provides more design options
  • Models available for mounting on X, Y, and Z axes making the sensor mountable anywhere inside the application
  • Models with connectors eliminate the need for a separate PCB and an all-in-one structure facilitates downsizing
  • Design flexibility
Applications
  • Label printers
  • Amusement equipment
  • Security systems
  • Smart meters
  • Vending machines
  • ATMs

Datasheet:  EE-SX Series

EE-SX SMT PMS

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR OPTICAL 5MM MOD SLOT TYPEEE-SX4173-P3-ZSENSOR OPTICAL 5MM MOD SLOT TYPE0 - Immediate$26.95Vis detaljer
SENSOR OPTICAL 5MM MOD SLOT TYPEEE-SX3173-P3-ZSENSOR OPTICAL 5MM MOD SLOT TYPE0 - Immediate$26.95Vis detaljer
SENSOR OPTICAL 5MM MOD SLOT TYPEEE-SX3173-P2SENSOR OPTICAL 5MM MOD SLOT TYPE1637 - Immediate$20.10Vis detaljer
SENSOR OPTICAL 5MM MOD SLOT TYPEEE-SX4173-P2SENSOR OPTICAL 5MM MOD SLOT TYPE707 - Immediate$24.16Vis detaljer
CONN HARNESS FOR EE-SX316/416 SEEE-5002 1MCONN HARNESS FOR EE-SX316/416 SE4019 - Immediate$29.23Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX3162-P1SENSOR OPTICAL 5MM MODULE SLOT264 - Immediate$22.70Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX3162-P1-ZSENSOR OPTICAL 5MM MODULE SLOT154 - Immediate$24.03Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX4162-P1-ZSENSOR OPTICAL 5MM MODULE SLOT95 - Immediate$23.90Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX4162-P1SENSOR OPTICAL 5MM MODULE SLOT97 - Immediate$22.51Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX3162-P2SENSOR OPTICAL 5MM MODULE SLOT4668 - Immediate$22.70Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX4162-P2SENSOR OPTICAL 5MM MODULE SLOT2405 - Immediate$22.51Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX3163-P1SENSOR OPTICAL 5MM MODULE SLOT348 - Immediate$24.16Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX4163-P1SENSOR OPTICAL 5MM MODULE SLOT250 - Immediate$23.71Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX3163-P2SENSOR OPTICAL 5MM MODULE SLOT0 - Immediate$22.70Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX4163-P2SENSOR OPTICAL 5MM MODULE SLOT1342 - Immediate$22.70Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX3164-P1SENSOR OPTICAL 5MM MODULE SLOT161 - Immediate$22.70Vis detaljer
SENSOR OPTICAL MODULE SLOT TYPEEE-SX4164-P1SENSOR OPTICAL MODULE SLOT TYPE87 - Immediate$23.71Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX3164-P2SENSOR OPTICAL 5MM MODULE SLOT446 - Immediate$22.70Vis detaljer
SENSOR OPTICAL 5MM MODULE SLOTEE-SX4164-P2SENSOR OPTICAL 5MM MODULE SLOT2057 - Immediate$22.70Vis detaljer
Published: 2017-06-07