2SMPP MEMS Gauge Pressure Sensor

Ultra-miniature gauge pressure sensor from Omron

Image of Omron's mems gauge pressure sensorOmron's 2SMPP MEMS gauge pressure sensor is ultra miniature in size (6.1 x 4.7 x 8.2 mm) and offers low power consumption of 0.2 mW. The 2SMPP MEMS gauge pressure sensor utilizes a piezo resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Omron's pressure sensor has a 0 to 37 kPa pressure range, low temperature influence, and RoHS compliance. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.

Features
  • Mounted on and thru the backside of the PCB, providing additional rigidity and stability to the surface mounted part
  • Very small package size: 6.1 × 4.7 × 8.2 mm (L × W × H)
  • Low temperature influence
  • Tight calibration - low variation in the zero and offset voltages
  • Low power consumption of 0.2 mW
  • 0 to 37 kPa pressure range
Applications
  • Medical equipment
  • Home appliance
  • Air movement control
  • Level indicators
  • Leak detection
  • Pressure controller

2SMPP

BilledeManufacturer Part NumberBeskrivelseTryktypeDriftstrykUdgangstypeTilgængeligt antal PrisVis detaljer
SENSOR 5.37PSIG 0.1" .031V2SMPP-02SENSOR 5.37PSIG 0.1" .031VMåler med udluftning5,37PSI (37kPa)Analog spænding3329 - Immediate$19.55Vis detaljer
Published: 2011-04-18