NA Series Advanced Programmable Terminal/HMI

Omron Automation and Safety's programmable terminals enable faster, more efficient control and monitoring with wide screen models

Image of Omron's NA Series Advanced Programmable Terminal/HMIWith the ever-present need for increased performance, Omron Automation's NA family of HMI terminals makes it fast and easy to implement dynamic intuitive user interfaces that will boost productivity and minimize downtime.

Features
  • NA family of HMI terminals makes it fast and easy to implement dynamic intuitive user interfaces that boost productivity and minimize downtime
  • Scalable with widescreen sizes of 7”, 9”, 12”, and 15”
  • Available in black or silver
  • High resolution: 1280×800 pixels for 12” and 15”, 800×480 pixel for 7” and 9”
Applications
  • Automotive final assembly
  • Automotive material handling
  • Semiconductor wafer positioning
  • Semiconductor wafer inspection
  • Electronic assembly including gluing and screwing
  • Packaging including sealing and temperature control
  • Additional manufacturing including: powder bed fusion, water jetting, plasma cutting, material extrusion, and etching
  • IIoT factory automation

NA Series Advanced Programmable Terminal HMI

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SYSMAC NA HMI, 7", BLACKNA5-7W001B-V1SYSMAC NA HMI, 7", BLACK0 - Immediate$17,196.36Vis detaljer
SYSMAC NA HMI, 7", SILVERNA5-7W001S-V1SYSMAC NA HMI, 7", SILVER6 - Immediate
14 - Factory Stock
$17,196.36Vis detaljer
SYSMAC NA HMI, 9", BLACKNA5-9W001B-V1SYSMAC NA HMI, 9", BLACK6 - Immediate
9 - Factory Stock
$22,182.52Vis detaljer
SYSMAC NA HMI, 9", SILVERNA5-9W001S-V1SYSMAC NA HMI, 9", SILVER3 - Immediate
14 - Factory Stock
$22,182.52Vis detaljer
SYSMAC NA HMI, 12", BLACKNA5-12W101B-V1SYSMAC NA HMI, 12", BLACK3 - Immediate$25,884.13Vis detaljer
SYSMAC NA HMI, 12", SILVERNA5-12W101S-V1SYSMAC NA HMI, 12", SILVER3 - Immediate
7 - Factory Stock
$25,884.13Vis detaljer
SYSMAC NA HMI, 15", SILVERNA5-15W101S-V1SYSMAC NA HMI, 15", SILVER5 - Immediate
6 - Factory Stock
$35,054.94Vis detaljer
SYSMAC NA HMI, 15", BLACKNA5-15W101B-V1SYSMAC NA HMI, 15", BLACK2 - Immediate
19 - Factory Stock
$35,054.94Vis detaljer
Published: 2023-12-05