Measuring and Monitoring Relays
Omron's measuring and monitoring relays provide an alarm status identification with an LED indicator
Omron's K8 monitoring relays are available in versions for both single- and three-phase applications and provide a wide range of solutions for detecting common issues such as under- and overvoltage, phase loss, under- and overcurrent, over temperature, phase sequence errors, and voltage asymmetry conditions. The K8 range includes monitoring relays to suit all commonly used power supply systems around the world with three-phase types covering the 200 V to 480 V voltage range. This feature, together with global standards compliance, makes them an ideal choice for use in export projects.
Typical applications for these versatile monitoring relays include the protection of pumps and other driven equipment against reverse rotation, guarding against motor damage under overload conditions, and the detection of broken drive belts and similar faults that leave motors running unloaded.
Benefits and Features
- Upper and lower voltage or current monitoring for industrial applications
- Single- and three-phase monitoring, sequence, or loss of phase
- Conductive level controllers for fill or overflow monitoring applications
- Universal-input support for thermocouple or platinum resistance thermometer sensor input
- Temperature monitoring in slim design with a width of just 22.5 mm
- Change the output relay between normally open and normally closed operation
- Alarm output status can be retained even if the power supply is turned OFF
Voltage Monitor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | K8AK-VS2 100-240VAC | VOLTAGE RELAY 1 TO 150 V | 3 - Immediate | $1,412.43 | Vis detaljer |
![]() | ![]() | K8AK-VS2 24VAC/DC | VOLTAGE RELAY 1 TO 150 V | 5 - Immediate | $1,412.43 | Vis detaljer |
![]() | ![]() | K8AK-VS3 100-240VAC | VOLTAGE RELAY 20 TO 600 V | 14 - Immediate 291 - Factory Stock | $1,412.43 | Vis detaljer |
![]() | ![]() | K8AK-VS3 24VAC/DC | VOLTAGE RELAY 20 TO 600 V | 2 - Immediate | $1,412.43 | Vis detaljer |
![]() | ![]() | K8AK-VW2 100-240VAC | UNDR/OVR VOLT RELAY 1 TO 150 V | 0 - Immediate | $1,574.98 | Vis detaljer |
![]() | ![]() | K8AK-VW2 24VAC/DC | UNDR/OVR VOLT RELAY 1 TO 150 V | 17 - Immediate | $1,645.23 | Vis detaljer |
![]() | ![]() | K8AK-VW3 100-240VAC | UNDROVR VOLT RELAY 20 TO 600 V | 2 - Immediate 34 - Factory Stock | $1,574.98 | Vis detaljer |
![]() | ![]() | K8AK-VW3 24VAC/DC | UNDROVR VOLT RELAY 20 TO 600 V | 38 - Immediate 81 - Factory Stock | $1,645.23 | Vis detaljer |
Current Monitor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | K8AK-AS1 100-240VAC | CURRENT RELAY 2 TO 500MA | 1 - Immediate 46 - Factory Stock | $1,366.27 | Vis detaljer |
![]() | ![]() | K8AK-AS1 24VAC/DC | CURRENT RELAY 2 TO 500MA | 3 - Immediate 140 - Factory Stock | $1,488.00 | Vis detaljer |
![]() | ![]() | K8AK-AS2 100-240VAC | CURRENT RELAY 0.1 TO 8 A | 1 - Immediate 32 - Factory Stock | $1,366.27 | Vis detaljer |
![]() | ![]() | K8AK-AS2 24VAC/DC | CURRENT RELAY 0.1 TO 8 A | 31 - Immediate 78 - Factory Stock | $1,366.27 | Vis detaljer |
![]() | ![]() | K8AK-AS3 100-240VAC | CURRENT RELAY 10 TO 200 A | 0 - Immediate | $1,352.77 | Vis detaljer |
![]() | ![]() | K8AK-AS3 24VAC/DC | CURRENT RELAY 10 TO 200 A | 0 - Immediate | $1,473.23 | Vis detaljer |
![]() | ![]() | K8AK-AW1 100-240VAC | OVR/UNDR RELAY 2 TO 500 MA | 0 - Immediate | $1,579.80 | Vis detaljer |
![]() | ![]() | K8AK-AW1 24VAC/DC | OVR/UNDR RELAY 2 TO 500 MA | 1 - Immediate | $1,595.59 | Vis detaljer |
![]() | ![]() | K8AK-AW2 100-240VAC | OVR/UNDR RELAY 0.1 TO 5 A | 0 - Immediate 60 - Factory Stock | $1,579.80 | Vis detaljer |
![]() | ![]() | K8AK-AW2 24VAC/DC | OVR/UNDR RELAY 0.1 TO 5 A | 2 - Immediate | $1,736.15 | Vis detaljer |
![]() | ![]() | K8AK-AW3 100-240VAC | OVR/UNDR RELAY 10 TO 200 A | 0 - Immediate | $1,579.80 | Vis detaljer |
![]() | ![]() | K8AK-AW3 24VAC/DC | OVR/UNDR RELAY 10 TO 200 A | 1 - Immediate | $1,595.59 | Vis detaljer |
Temperature Monitor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | K8AK-TH11S 100-240VAC | TEMP MONITORING RELAY TC/RTD | 74 - Immediate 393 - Factory Stock | $1,687.26 | Vis detaljer |
![]() | ![]() | K8AK-TH11S 24VAC/DC | TEMP MONITORING RELAY TC/RTD | 80 - Immediate 245 - Factory Stock | $1,670.59 | Vis detaljer |
![]() | ![]() | K8AK-TH12S 100-240VAC | TEMP MONITORING RELAY TC | 2 - Immediate | $1,687.26 | Vis detaljer |
![]() | ![]() | K8AK-TH12S 24VAC/DC | TEMP MONITORING RELAY TC | 23 - Immediate 127 - Factory Stock | $1,687.26 | Vis detaljer |
![]() | ![]() | K8AK-TS1 100-240VAC | THERMISTOR MOTOR PROTECTION | 0 - Immediate | $1,829.34 | Vis detaljer |
![]() | ![]() | K8AK-TS1 24 VAC/VDC | THERMISTOR MOTOR PROTECTION | 1 - Immediate | $1,847.67 | Vis detaljer |