Nano 360® Series Circular Connectors High-Performance MIL-DTL-32139 Interconnects for Extreme Environments
Omnetics ultra-small circular connectors are engineered for space, oil and gas, and defense applications
Omnetics Nano 360 circular connectors deliver reliable signal integrity in the smallest MIL-qualified package. Built to MIL-DTL-32139 standards, they feature high vibration resistance, IP68 sealing options, and flexible mounting configurations. Available in plastic, metal, and hybrid variants, these connectors are ideal for compact systems where durability and electrical performance are critical.
- Materials qualified to MIL-DTL-32139
- High performance
- High reliability
- Positions: 6, 11, 16, 28, and 39
- Wire size: 30 AWG through 34 AWG
- Nano socket freestanding used in receptacle side
- Nano flex pin recessed into plug insulators
- Current rating: 1 A
- Durability: 2,000 mating cycles
- Contacts: copper alloy, gold plated
- Operating temperature
- Standard: -55°C to +125°C
- High-temperature: -55°C to +200°C
- Panel-mount options available
- Solder cup options available
- Straight and right-angle through-hole options available
- IP68 options available
- Overmold options available
- Space
- Satellites
- CubeSats
- Space vehicles
- Launch systems
- Radar communications
- Oil and gas
- Oil exploration
- Down hole drilling
- Offshore drilling
- OFS equipment
- Medical
- Portable MRIs
- Prosthetics
- Neuroscience systems
- Aerospace and Defense
- UAVs
- Avionics
- Ground systems
- Portable equipment
- Power distribution units
- Telemetry
- Guidance systems
- Industrial
- Automation
- Control systems
- Gearbox controls
Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A79101-001 | CIRC CBL 6POS RCPT TO WIRE 1.5' | 630 - Immediate | $283.39 | Vis detaljer |
![]() | ![]() | A79100-001 | CIRC CBL 6POS PLUG TO WIRE 1.5' | 571 - Immediate | $272.43 | Vis detaljer |
![]() | ![]() | A79102-001 | CIRC CBL 11POS PLUG TO WIRE 1.5' | 83 - Immediate | $389.79 | Vis detaljer |
![]() | ![]() | A79103-001 | CIRC CBL 11POS RCPT TO WIRE 1.5' | 22 - Immediate | $403.00 | Vis detaljer |
![]() | ![]() | A79105-001 | CIRC CBL 16POS RCPT TO WIRE 1.5' | 72 - Immediate | $529.85 | Vis detaljer |
![]() | ![]() | A79104-001 | CIRC CBL 16POS PLUG TO WIRE 1.5' | 56 - Immediate | $522.42 | Vis detaljer |
![]() | ![]() | A79106-001 | CIRC CBL 28POS PLUG TO WIRE 1.5' | 37 - Immediate | $1,066.43 | Vis detaljer |
![]() | ![]() | A79107-001 | CIRC CBL 28POS RCPT TO WIRE 1.5' | 23 - Immediate | $1,096.82 | Vis detaljer |
Nano 360® Series Circular Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A79110-001 | 11POS PIN MALE NANO CIRCULAR | 27 - Immediate | $496.33 | Vis detaljer |
![]() | ![]() | A79112-001 | 16POS PIN MALE NANO CIRCULAR | 53 - Immediate | $592.41 | Vis detaljer |
![]() | ![]() | A79113-001 | 16POS SOCKET FEMALE NANO CIRCULA | 7 - Immediate | $586.26 | Vis detaljer |
![]() | ![]() | A79114-001 | 28POS PIN MALE NANO CIRCULAR | 11 - Immediate | $770.87 | Vis detaljer |
![]() | ![]() | A79108-001 | 6POS PIN MALE NANO CIRCULAR | 28 - Immediate | $394.92 | Vis detaljer |
![]() | ![]() | A79109-001 | 6POS SOCKET FEMALE NANO CIRCULAR | 0 - Immediate | $279.41 | Vis detaljer |
![]() | ![]() | A79115-001 | 28POS SOCKET FEMALE NANO CIRCULA | 8 - Immediate | $804.97 | Vis detaljer |