Micro-D and Nano-D Connector Savers for High-Cycle Protection

Omnetics MIL-DTL-83513 and MIL-DTL-32139 connector savers are designed to protect primary connectors and extend service life in high-use environments

Image of Omnetics MIL-DTL-83513/MIL-DTL-32139 Connector Savers Omnetics Micro-D and Nano-D connector savers safeguard high-value connectors from wear during frequent mating cycles. Built to MIL-DTL-83513 and MIL-DTL-32139 specifications, they maintain electrical and mechanical reliability while extending connector lifespan. Ideal for lab setups, testing, and field environments, these savers ensure consistent performance under repeated use.

Features
  • MIL-DTL-83513 compliant for Micro-D connectors
  • MIL-DTL-32139 compliant for Nano-D connectors
  • Extends connector life by reducing wear on primary connectors
  • Reliable mechanical and electrical performance for frequent use
  • Ideal for testing, prototyping, and applications with a high number of mating cycles
Applications
  • Laboratory and test equipment
  • Field testing in aerospace and defense
  • Prototyping and development environments
  • High-reliability applications with frequent connector use
  • Critical systems requiring prolonged connector lifespan

Micro-D Connector Savers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
37-PIN MICRO-D CONNECTOR SAVERA97011-03737-PIN MICRO-D CONNECTOR SAVER0 - Immediate$3,701.74Vis detaljer
25-PIN MICRO-D CONNECTOR SAVERA97011-02525-PIN MICRO-D CONNECTOR SAVER12 - Immediate$3,218.31Vis detaljer
15-PIN MICRO-D CONNECTOR SAVERA97011-01515-PIN MICRO-D CONNECTOR SAVER11 - Immediate$2,789.16Vis detaljer
51-PIN MICRO-D CONNECTOR SAVERA97011-51251-PIN MICRO-D CONNECTOR SAVER10 - Immediate$3,979.24Vis detaljer
31-PIN MICRO-D CONNECTOR SAVERA97011-03131-PIN MICRO-D CONNECTOR SAVER0 - Immediate$3,451.43Vis detaljer
21-PIN MICRO-D CONNECTOR SAVERA97011-02121-PIN MICRO-D CONNECTOR SAVER0 - Immediate$3,000.98Vis detaljer
9-PIN MICRO-D CONNECTOR SAVERA97011-0099-PIN MICRO-D CONNECTOR SAVER14 - Immediate$2,600.29Vis detaljer

Nano-D Connector Savers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
21-PIN NANO-D CONNECTOR SAVERA40838-02121-PIN NANO-D CONNECTOR SAVER25 - Immediate$3,540.57Vis detaljer
51-PIN NANO-D CONNECTOR SAVERA40838-05151-PIN NANO-D CONNECTOR SAVER27 - Immediate$3,628.38Vis detaljer
37-PIN NANO-D CONNECTOR SAVERA40838-03737-PIN NANO-D CONNECTOR SAVER2 - Immediate$4,364.65Vis detaljer
9-PIN NANO-D CONNECTOR SAVERA40838-0099-PIN NANO-D CONNECTOR SAVER9 - Immediate$3,091.57Vis detaljer
15-PIN NANO-D CONNECTOR SAVERA40838-01515-PIN NANO-D CONNECTOR SAVER7 - Immediate$3,314.81Vis detaljer
25-PIN NANO-D CONNECTOR SAVERA40838-02525-PIN NANO-D CONNECTOR SAVER0 - Immediate$3,811.04Vis detaljer
31-PIN NANO-D CONNECTOR SAVERA40838-03131-PIN NANO-D CONNECTOR SAVER2 - Immediate$4,093.74Vis detaljer
65-PIN NANO-D CONNECTOR SAVERA40838-06565-PIN NANO-D CONNECTOR SAVER0 - Immediate$5,388.24Vis detaljer
Published: 2024-12-20