Micro 360® Circulars for Rugged, High-Vibration Conditions
Omnetics compact circular connectors feature robust flex-pin contacts for aerospace, defense, and oilfield use
Omnetics Micro 360 circular connectors are designed for demanding environments requiring compact, durable, and vibration-resistant performance. Built to MIL-DTL-83513 standards, they feature high-current flex-pin contacts, customizable positions, and IP68 sealing options. Their lightweight metal or hybrid housings ensure reliability in mission-critical aerospace, medical, and energy systems.
- Materials qualified to MIL-DTL-83513
- High performance
- High reliability
- Positions: 5, 12, 16, 27, and 39
- Wire size: AWG 24 through AWG 32
- Micro socket: freestanding while recessed used in receptacle side
- Micro flex pin: recessed into plug insulators
- Current rating: 3 A
- Durability: 2,000 mating cycles
- Contacts: copper alloy, gold plated
- Operating temperature
- Standard -55°C to +125°C
- High temperature: -55°C to +200°C
- Panel mount options available
- Soldercup options available
- Straight and right-angle through-hole options available
- IP68 options available
- Space
- Satellites
- CubeSats
- Space vehicles
- Launch systems
- Radar communications
- Oil and gas
- Down-hole drilling
- Offshore drilling
- Exploration systems
- Medical
- Portable MRIs
- Prosthetics
- Endoscopy
- Aerospace and Defense
- UAVs
- Avionics
- Telemetry
- Missile systems
- Industrial
- Automation
- Test and measurement
- Gearbox controls
Micro 360® Series Circular Connector Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A22026-001 | MICRO CIRCULAR 5 SOCKET FEMALE W | 67 - Immediate | $204.59 | Vis detaljer |
![]() | ![]() | A22005-001 | CONN RCPT FMALE 12P SOLDER CUP | 0 - Immediate | $260.95 | Vis detaljer |
![]() | ![]() | A22001-001 | CONN RCPT FMALE 5POS SOLDER CUP | 93 - Immediate | $157.23 | Vis detaljer |
![]() | ![]() | A22000-001 | CONN PLUG MALE 5POS SOLDER CUP | 224 - Immediate | $169.09 | Vis detaljer |
![]() | ![]() | A22004-001 | CONN PLUG MALE 12POS SOLDER CUP | 259 - Immediate | $278.20 | Vis detaljer |
![]() | ![]() | A22027-001 | MICRO CIRCULAR 5 PIN MALE W/ LAT | 333 - Immediate | $211.50 | Vis detaljer |
![]() | ![]() | A22029-001 | MICRO CIRCULAR 12 PIN MALE W/ LA | 359 - Immediate | $304.83 | Vis detaljer |
![]() | ![]() | A22033-001 | CONN RCPT FMALE 16P SOLDER CUP | 59 - Immediate | $573.01 | Vis detaljer |
![]() | ![]() | A22012-001 | CONN PLUG MALE 27POS SOLDER CUP | 8 - Immediate | $1,001.47 | Vis detaljer |
![]() | ![]() | A22015-001 | 5POS PIN MALE MICRO CIRCULAR | 67 - Immediate | $295.95 | Vis detaljer |
![]() | ![]() | A22014-001 | 5POS SOCKET FEMALE MICRO CIRCULA | 58 - Immediate | $307.62 | Vis detaljer |
![]() | ![]() | A22044-001 | 5POS PIN MALE MICRO CIRCULAR W/ | 0 - Immediate | $344.64 | Vis detaljer |
![]() | ![]() | A22045-001 | 5POS SOCKET FEMALE MICRO CIRCULA | 0 - Immediate | $240.86 | Vis detaljer |
![]() | ![]() | A22017-001 | 12POS PIN MALE MICRO CIRCULAR | 30 - Immediate | $374.50 | Vis detaljer |
![]() | ![]() | A22046-001 | 12POS PIN MALE MICRO CIRCULAR W/ | 18 - Immediate | $473.79 | Vis detaljer |
![]() | ![]() | A22036-001 | 16POS PIN MALE MICRO CIRCULAR | 13 - Immediate | $471.82 | Vis detaljer |
![]() | ![]() | A22037-001 | 16POS SOCKET FEMALE MICRO CIRCUL | 5 - Immediate | $477.34 | Vis detaljer |
![]() | ![]() | A22019-001 | 27POS PIN MALE MICRO CIRCULAR | 0 - Immediate | $720.54 | Vis detaljer |
![]() | ![]() | A22018-001 | 27POS SOCKET FEMALE MICRO CIRCUL | 6 - Immediate | $737.09 | Vis detaljer |
![]() | ![]() | A22048-001 | 27POS PIN MALE MICRO CIRCULAR W/ | 3 - Immediate | $808.86 | Vis detaljer |
Micro 360® Series Circular Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A22007-001 | CIRC CBL 12POS RCPT TO WIRE 1.5' | 247 - Immediate | $369.05 | Vis detaljer |
![]() | ![]() | A22003-001 | CIRC CBL 5POS RCPT TO WIRE 1.5' | 411 - Immediate | $229.19 | Vis detaljer |
![]() | ![]() | A22034-001 | CIRC CBL 16POS PLUG TO WIRE 1.5' | 115 - Immediate | $430.61 | Vis detaljer |
![]() | ![]() | A22008-001 | CIRC CBL 27POS PLUG TO WIRE 1.5' | 101 - Immediate | $582.33 | Vis detaljer |
![]() | ![]() | A22009-001 | CIRC CBL 27POS RCPT TO WIRE 1.5' | 0 - Immediate | $599.83 | Vis detaljer |
![]() | ![]() | A22002-001 | CIRC CBL 5POS PLUG TO WIRE 1.5' | 955 - Immediate | $222.72 | Vis detaljer |
![]() | ![]() | A22006-001 | CIRC CBL 12POS PLUG TO WIRE 1.5' | 0 - Immediate | $367.72 | Vis detaljer |
![]() | ![]() | A22035-001 | CIRC CBL 16POS RCPT TO WIRE 1.5' | 0 - Immediate | $439.68 | Vis detaljer |