PCS Series Chip Resistors

Ohmite's PCS series chip resistors have low resistance values with high precision current sensing

Image of Ohmite's PCS Series Chip ResistorsOhmite's PCS series is a high-quality chip resistor that has AEC-Q200 qualified part numbers available. Available in three sizes (1206, 2512, and 2728), the PCS series offers low resistance values to 0.50 mΩ. This product provides users with high precision current sensing and voltage division. It also offers low TCR to ±50 ppm, excellent long-term stability, and RoHS compliance.

Features
  • Low resistance to 0.5 mΩ
  • Low TCR to ±50 ppm
  • Excellent long-term stability
  • RoHS compliant and halogen-free
  • Lead-free
  • High precision current sensing and voltage division
  • AEC-Q200 qualified available

PCS Series Chip Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
1W 0.001 OHMS 1% 1206PCS1206FR0010ET1W 0.001 OHMS 1% 12061305 - Immediate$4.18Vis detaljer
2W 0.010 OHMS 0.5% 2512PCS2512DR0100ET2W 0.010 OHMS 0.5% 251223659 - Immediate$5.66Vis detaljer
2W 0.100 OHMS 0.5% 2512PCS2512DR1000ET2W 0.100 OHMS 0.5% 251222550 - Immediate$5.66Vis detaljer
1W 0.005 OHMS 1% 1206PCS1206FR0050ET1W 0.005 OHMS 1% 12064749 - Immediate$5.79Vis detaljer
1W 0.002 OHMS 1% 1206PCS1206FR0020ET1W 0.002 OHMS 1% 120616205 - Immediate$6.17Vis detaljer
Published: 2020-02-13