High Temperature Current Sense Resistors
Ohmite's high temperature current sense resistors exceed industry standards
Ohmite Manufacturing has launched the new 14AFR Series of axial leaded current sense resistors, affording customers higher power densities than previously available. These 4 watt resistors are available in what would typically be a 3 watt package size due to the high temperature materials employed. Three piece welded resistor elements are housed in high purity alumina oxide cylindrical shells, and then filled with alumina oxide powder for efficient heat transfer. Conventional resistors of this type are normally molded in costly silicone epoxy with a much lower maximum allowable temperature.
High Temperature Current Sense Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 14AFR051E | RES 0.051 OHM 1% 4W AXIAL | 159 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 14AFR047E | RES 0.047 OHM 1% 4W AXIAL | 507 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 14AFR022E | RES 0.022 OHM 1% 4W AXIAL | 292 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 14AFR015E | RES 0.015 OHM 1% 4W AXIAL | 3906 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 14AFR010E | RES 0.01 OHM 1% 4W AXIAL | 579 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 14AFR008E | RES 0.008 OHM 1% 4W AXIAL | 187 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 14AFR004E | RES 0.004 OHM 1% 4W AXIAL | 283 - Immediate | $21.49 | Vis detaljer |