BG Series Thermal Heatsinks for BGA, CPU, and GPU
Ohmite’s heatsinks can be used for either natural or forced convection cooling applications
Ohmite’s low-cost BG series thermal heatsinks are designed for central processing units (CPU), graphic processing units (GPU), ball grid arrays (BGA), and plastic ball grid arrays (PBGA) devices. These simple heatsinks can be attached to devices with adhesive thermal tape included with the heatsink kits. The BG series heatsinks have a black anodized surface finish and they can be used in either natural (free) or forced convection cooling applications. Custom heatsinks are available upon request.
- Aluminum alloy 6063-T5 or equivalent with black anodized finish
- PCB level heatsink, no soldering mounting
- Standard thermal tape attachment (adhesive tape included with heatsinks)
- Finished parts are RoHS compliant
- Natural (free) or forced convection cooling applications
- BGA and PBGA devices
- CPUs
- GPUs
BG Series Thermal Heatsinks for BGA, CPU, and GPU
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BGAH150-075E | BGA HEATSINK W/TAPE | 0 - Immediate | $52.18 | Vis detaljer |
![]() | ![]() | BGAH150-125E | BGA HEATSINK W/TAPE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BGAH170-075E | BGA HEATSINK W/TAPE | 0 - Immediate | $34.75 | Vis detaljer |
![]() | ![]() | BGAH190-090E | BGA HEATSINK W/TAPE | 0 - Immediate | $36.50 | Vis detaljer |
![]() | ![]() | BGAH270-175E | BGA HEATSINK W/TAPE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BGAH310-075E | BGA HEATSINK W/TAPE | 0 - Immediate | $34.66 | Vis detaljer |
![]() | ![]() | BGAH325-075E | BGA HEATSINK W/TAPE | 0 - Immediate | $35.86 | Vis detaljer |
![]() | ![]() | BGAH375-125E | BGA HEATSINK W/TAPE | 8 - Immediate | $54.14 | Vis detaljer |
![]() | ![]() | BGAH425-125E | BGA HEATSINK W/TAPE | 0 - Immediate | $41.16 | Vis detaljer |
![]() | ![]() | BGAH450-125E | BGA HEATSINK W/TAPE | 0 - Immediate | See Page for Pricing | Vis detaljer |