ODU MEDI-SNAP® High-Voltage Plastic Connectors
ODU MEDI-SNAP circular high-voltage plastic connectors increase the flexibility of a high-voltage interconnect
ODU MEDI-SNAP high-voltage plastic connectors enable reliable transmission according to IEC 6066401. Hot-plugging is avoided thanks to the specific pin layout and lagging contacts within the smallest installation space. These connectors feature a break-away or push-pull design, are rugged and reliable, and are rated for 5,000 mating cycles as well as an IP68 rating for added protection.
- Rated surge voltage 5 V
- 16 HV and 4 LV contacts
- 2x MOOP and MOPP
- Max. operating voltage acc. to DIN EN IEC 60664-1:2022-07: 600 VRMS (850 V peak)
- Up to 75 % weight reduction with plastic housing
- High voltage applications
- RF and PF ablations
- Medical applications
ODU MEDI-SNAP® High-Voltage Plastic Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S42MC9-T05LPQ9-748S | ODU MEDI-SNAP STRAIGHT PLUG FOR | 5 - Immediate | $366.50 | Vis detaljer |
![]() | ![]() | G42MC8-T05MPQL-0091 | ODU MEDI-SNAP FRONT PANEL MOUNT | 3 - Immediate | $368.27 | Vis detaljer |
![]() | ![]() | S3BMFG-P10MFH9-0270 | ODU MEDI-SNAP STRAIGHT PLUG, SIZ | 4 - Immediate | $617.84 | Vis detaljer |
![]() | ![]() | GABMFG-P10LFH9-0001 | ODU MEDI-SNAP FRONT PANEL MOUNT | 4 - Immediate | $738.37 | Vis detaljer |