ODU MEDI-SNAP® IEC Connectors
ODU MEDI-SNAP® configurations are IEC 60601-1, 2 MOPP, and 2 MOOP compliant
The ODU MEDI-SNAP is a lightweight and cost-efficient plastic circular connector with high chemical resistance, which offers a highly reliable solution for various medical applications. This autoclavable connector is available with user-friendly push-pull locking and the easy-to-release breakaway function with up to 5,000 mating cycles depending on the housing style.
The IEC 60601-1 medical standard requires the devices and their components to provide the maximum level of protection from electric shock, both for patients and operators.
Five of the IEC 60601-1 compliant ODU MEDI-SNAP receptacles already fulfill the requirements in mated condition for the highest level of patient and operator protection (2 MOPP and 2 MOOP). The other receptacles provide one means of protection for patients (1 MOPP) and further achieve 2 MOOP when teamed with power supplies that have a means of protection installed in them.
For additional connections, the ODU MEDI-SNAP series includes the 5-pin breakaway connector and the 3-pin push-pull connector, which are specialized connectors with modified insulation pin layouts capable of achieving 2 MOPP and 2 MOOP.
Front Mount Receptacle – Style 9
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G91MC7-P08LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 44 - Immediate | $193.37 | Vis detaljer |
![]() | ![]() | G91MC7-P02LPH0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 4 - Immediate | $112.66 | Vis detaljer |
![]() | ![]() | G91M07-P03LPH9-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 1 - Immediate | $128.32 | Vis detaljer |
![]() | ![]() | G91M07-P12LCC9-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 2 - Immediate | $242.76 | Vis detaljer |
![]() | ![]() | G91MA7-P12LCC9-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 0 - Immediate | $242.76 | Vis detaljer |
![]() | ![]() | G91MC7-P03LPH9-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 0 - Immediate | $125.85 | Vis detaljer |
![]() | ![]() | G91MC7-P12LCC9-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 0 - Immediate | $242.76 | Vis detaljer |
![]() | ![]() | G91MC7-P05LJG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 0 - Immediate | $152.10 | Vis detaljer |
![]() | ![]() | G91MA7-P10LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 6 - Immediate | $216.76 | Vis detaljer |
![]() | ![]() | G91M07-P10LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 0 - Immediate | $216.76 | Vis detaljer |
Front Mount Receptacle – Style A
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GA1MC7-P06LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 3 - Immediate | $238.26 | Vis detaljer |
![]() | ![]() | GA1M07-P02LPH0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 1 - Immediate | $187.03 | Vis detaljer |
![]() | ![]() | GA1M07-P06LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 0 - Immediate | $233.63 | Vis detaljer |
![]() | ![]() | GA1M07-P07LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 17 - Immediate | $251.76 | Vis detaljer |
![]() | ![]() | GA1MC7-P03LPH9-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 0 - Immediate | $201.80 | Vis detaljer |
![]() | ![]() | GA1MC7-P09LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 0 - Immediate | $269.45 | Vis detaljer |
![]() | ![]() | GA1M07-P10LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 1 - Immediate | $287.33 | Vis detaljer |
![]() | ![]() | GA1MC7-P02LPH0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 0 - Immediate | $187.03 | Vis detaljer |
![]() | ![]() | GA1M07-P09LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 0 - Immediate | $269.45 | Vis detaljer |
![]() | ![]() | GA1MC7-P12LCC9-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 0 - Immediate | $306.60 | Vis detaljer |
Front Mount Receptacle – Style E
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GE1MC7-P02LPH0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 0 - Immediate | $162.68 | Vis detaljer |
![]() | ![]() | GE1MA7-P07LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 7 - Immediate | $219.05 | Vis detaljer |
![]() | ![]() | GE1MC7-P07LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 7 - Immediate | $223.23 | Vis detaljer |
![]() | ![]() | GE1MC7-P14LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 0 - Immediate | $308.88 | Vis detaljer |
![]() | ![]() | GE1M07-P02LPH0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 0 - Immediate | $162.68 | Vis detaljer |
![]() | ![]() | GE1MC7-P05LJG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 8 - Immediate | $204.47 | Vis detaljer |
![]() | ![]() | GE1M07-P06LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 0 - Immediate | $214.29 | Vis detaljer |
![]() | ![]() | GE1MA7-P08LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 5 - Immediate | $241.05 | Vis detaljer |
![]() | ![]() | GE1M07-P08LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 3 - Immediate | $241.05 | Vis detaljer |
![]() | ![]() | GE1MA7-P10LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 6 - Immediate | $264.00 | Vis detaljer |