ODU MINI-SNAP® Series L Circular Push-Pull Locking Connectors
ODU's push-pull circular connectors are an ideal solution for reliable connections in hard to access areas
The ODU MINI-SNAP® L series is an ideal self-locking circular connector for a wide range of applications due to its robust metal housing and wide range of sizes. It has a push-pull locking mechanism for easy and secure mating and demating. IP50 protection, up to IP68 on select panel receptacle housings, up to 5,000 mating cycles, 2 to 40 contacts, and mixed configurations are possible with 12 mechanical coding options. The ODU MINI-SNAP® L series can be terminated in solder, crimp, and PCB.
- Circular connector series in a robust metal housing
- Up to 6 sizes
- Push-pull locking mechanism
- Quick and easy mating and demating
- IP50 protection, IP68 on select panel receptacle housings
- Up to 5,000 mating cycles
- 2 to 40 contacts/mixed configurations
- 12 mechanical coding options
- Termination types:
- Solder
- Crimp
- PCB
MINI-SNAP® L Series Circular Push-Pull Locking Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Kappestørrelse, MIL | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G10L0C-P03LJG0-0000 | CONN RCPT FMALE 3P GOLD SLDR CUP | - | Panelmontering | 84 - Immediate | $200.22 | Vis detaljer |
![]() | ![]() | G10L0C-P05LFG0-0000 | CONN RCPT FMALE 5P GOLD SLDR CUP | - | Panelmontering | 12 - Immediate | $235.59 | Vis detaljer |
![]() | ![]() | G10L0C-P07LCC0-0000 | CONN RCPT FMALE 7P GOLD SLDR CUP | - | Panelmontering | 11 - Immediate | $260.95 | Vis detaljer |
![]() | ![]() | G10L0C-P10LCC9-0000 | CONN RCPT FMALE 10P SOLDER CUP | - | Panelmontering | 8 - Immediate | $312.12 | Vis detaljer |
![]() | ![]() | G11L0C-P03LPH0-0000 | CONN RCPT FMALE 3P GOLD SLDR CUP | - | Panelmontering | 2 - Immediate | $220.63 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 713.023.203.965.005 | CONN STRAIN RELIEF 0 WHITE | 3 - Immediate | $22.13 | Vis detaljer | |
![]() | ![]() | 713.023.203.965.015 | CONN STRAIN RELIEF 0 WHITE | 3 - Immediate | $22.25 | Vis detaljer | |
![]() | ![]() | 713.023.203.965.025 | CONN STRAIN RELIEF 0 WHITE | 3 - Immediate | $22.13 | Vis detaljer | |
![]() | ![]() | 713.023.207.965.005 | CONN STRAIN RELIEF 0 GRAY | 20 - Immediate | $22.00 | Vis detaljer | |
![]() | ![]() | 713.023.207.965.015 | CONN STRAIN RELIEF 0 GRAY | 0 - Immediate | $21.43 | Vis detaljer |