MEDI-SNAP® Size 3.5 High-Power Connectors
The ODU MEDI-SNAP circular plastic connector product line increases flexibility with a high-power interconnect
The ODU MEDI-SNAP connectors come with plastic housing in size 3.5. These circular power connectors can have a variety of configurations with multiple styles of connectors and receptacles, as well as various termination types and contact inserts.
- Intuitive push-pull locking system
- Up to 80 A and 1,000 V
- IP50 and IP68 varieties
- Vibration- and shock-resistant
- Custom cable assembly
- Up to 41 signal contacts
- Up to 75% weight reduction with plastic housing
- Automotive testing
- Battery balancing
- Industrial applications
MEDI-SNAP® Size 3.5 High-Power Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S2BMFG-U01CAO0-027S | ODU MEDI-SNAP STRAIGHT PLUG, SIZ | 10 - Immediate | $390.04 | Vis detaljer |
![]() | ![]() | S1BMFG-U01CAO0-0270 | ODU MEDI-SNAP STRAIGHT PLUG, SIZ | 10 - Immediate | $390.04 | Vis detaljer |
![]() | ![]() | G8BMFG-U01CAO0-0071 | ODU MEDI-SNAP REAR PANEL MOUNT R | 10 - Immediate | $401.77 | Vis detaljer |