MEDI-SNAP® Protective Caps and Covers
ODU MEDI-SNAP protective caps and covers circular connector protective caps are designed to safeguard connectors from the elements
ODU MEDI-SNAP protective caps and covers help keep receptacles clean and safe against dust and debris. The MEDI-SNAP is an advanced connector solution with plastic or metal housing options and a push-pull or break-away connection. These connectors are ideal for applications that require a space-saving design. They are up to 75% lighter than comparable metal products, offer high chemical resistance, up to 2,000 mating cycles durability, and IP ratings from IP50 to IP67.
- Material: TPU
- IP rating: IP50
- Cost effective
- Medical
- Industrial
- Test and measurement
MEDI-SNAP® Protective Caps and Covers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KM1.097.006.960.008 | DUST PROTECTION CAP FOR ODU MEDI | 0 - Immediate | $16.91 | Vis detaljer |
![]() | ![]() | KM2.097.006.960.008 | DUST PROTECTION CAP FOR ODU MEDI | 0 - Immediate | $17.81 | Vis detaljer |
![]() | ![]() | KMB.097.006.960.008 | DUST PROTECTION CAP FOR ODU MEDI | 0 - Immediate | $20.45 | Vis detaljer |