ODU AMC® High-Density: High-Speed Connector with Dual Lock Capability
ODU’s highly reliable screw-locking and break-away solution in a single component
ODU AMC High-Density series is a flexible 2-in-1 solution that offers fast locking and unlocking of the connections and additional protection through screw locking in cases of high vibration resistance whenever necessary.
ODU AMC High-Density series features two locking types in a single component: screw-locking and break-away. Both the plug and the receptacle are downward compatible. With a diameter of less than 10 mm to 13.2 mm and a contact density of up to 16 contacts, the ODU AMC High-Density series proves that premium quality can also come in small packages. In addition to the high-density signal connector, the range includes versions for power up to 15 A and data transfer in the most compact space.
The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.
- High-speed data transfer capability: USB® 3.1 Gen1 and USB 2.0
- The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol
- 2-in-1 solution
- Screw-locking principle for maximum resistance to vibration
- Break-away function for quick and easy unlocking
- High contact density: 2 to 16 poles/two sizes
- Rugged housing with non-reflecting surface
- Watertight protection class IP68
- Military and security applications
- Test and measurement technologies
- Industrial electronics
ODU AMC® High-Density Series Free Hanging Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | KC0WAM-P12WMM0-0000 | ODU AMC HD RCEPT, INLINE, STY C, | Frithængende (In-Line) | 1 - Immediate | $926.15 | Vis detaljer |
![]() | ![]() | KCCWAM-P02WCE0-0000 | RECEPTACLE, FEMALE SOCKETS 2PO | Frithængende (In-Line) | 5 - Immediate | $653.08 | Vis detaljer |
![]() | ![]() | KCCWAM-P04WBC0-0000 | RECEPTACLE, FEMALE SOCKETS 4PO | Frithængende (In-Line) | 5 - Immediate | $666.52 | Vis detaljer |
![]() | ![]() | KCCWAM-PU4WBM0-0000 | RECEPTACLE, FEMALE SOCKETS 4PO | Frithængende (In-Line) | 3 - Immediate | $666.52 | Vis detaljer |
![]() | ![]() | C1CWAM-P02XCE0-0000 | PLUG, MALE PINS 2POS FREE-HNG | Frithængende (In-Line) | 5 - Immediate | $737.79 | Vis detaljer |
![]() | ![]() | C1CWAM-PU4XBM0-0000 | PLUG, MALE PINS 4POS FREE-HNG | Frithængende (In-Line) | 2 - Immediate | $750.53 | Vis detaljer |
![]() | ![]() | C1CWAM-P04XBC0-0000 | PLUG, MALE PINS 4POS FREE-HNG | Frithængende (In-Line) | 0 - Immediate | $750.53 | Vis detaljer |
![]() | ![]() | KCCWAM-P07WBC0-0000 | RECEPTACLE, FEMALE SOCKETS 7PO | Frithængende (In-Line) | 0 - Immediate | $763.46 | Vis detaljer |
ODU AMC® High-Density Series Panel Mount Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | GCCWAM-PU4WBM0-000L | ODU AMC HD RECEPT, STY C, SZ C, | Panelmontering | 3 - Immediate | $711.41 | Vis detaljer |
![]() | ![]() | GCCWAM-P07UB00-000L | ODU AMC HD RECEPT, STY C, SZ C, | Panelmontering, Hulmontering | 124 - Immediate | $794.66 | Vis detaljer |
![]() | ![]() | GC0WAM-PD8UB00-000L | ODU AMC HD RECEPT, STY C, SZ 0, | Panelmontering, Hulmontering | 13 - Immediate | $811.65 | Vis detaljer |
![]() | ![]() | GC0WAM-P12WMM0-000L | ODU AMC HD RECEPT, STY C, SZ 0, | Panelmontering | 6 - Immediate | $943.58 | Vis detaljer |
![]() | ![]() | GC0WCM-P12WMM0-000L | ODU AMC HD RECEPT, STY C, SZ 0, | Panelmontering | 4 - Immediate | $943.58 | Vis detaljer |
![]() | ![]() | GC0WAM-P12UM00-000L | ODU AMC HD RECEPT, STY C, SZ 0, | Panelmontering, Hulmontering | 0 - Immediate | $943.58 | Vis detaljer |
![]() | ![]() | GCCWAM-P02UC00-000L | RECEPTACLE, FEMALE SOCKETS 2PO | Panelmontering, Hulmontering | 1 - Immediate | $697.78 | Vis detaljer |
![]() | ![]() | GCCWAM-P02WCE0-000L | RECEPTACLE, FEMALE SOCKETS 2PO | Panelmontering | 0 - Immediate | $684.09 | Vis detaljer |