NextPowerS3 MOSFETs
Nexperia offers NextPowerS3 MOSFETs: Integrated Schottky performance with low leakage current
Nexperia offers their 30 V NextPowerS3 MOSFETs with high-performance and unique “SchottkyPlus” technology. It is the first MOSFET to deliver the high frequency, low spiking performance typically associated with MOSFETs with an integrated Schottky or Schottky-like diode, and without problematic high leakage current. The NextPowerS3 MOSFETs can be used for a variety of applications, including high-efficiency power supplies for telecoms and cloud computing, high-performance portable computing, and battery-powered motor control, such as rechargeable power tools.
Video: Reverse Recovery and Diode leakage in SMPS
Video: NextPowerS3 MOSFETs for DC/DC Buck regulators
Features and Benefits- High system efficiency through ultra-low QG, QGD and QOSS
- Reduced switch-node voltage spikes; EMI friendly
- Unique SchottkyPlus technology; integrated Schottky performance without high leakage current
- No wire bonds, or glue; qualified to 175°C
- On-board DC-to-DC solutions for server and telecommunications
- Secondary-side synchronous rectification in telecommunication applications
- Voltage regulator modules (VRM)
- Point-of-load (POL) modules
- Power delivery for Vcore, ASIC, DDR, GPU, VGA and system components
- Brushed and brushless motor control
NextPowerS3 MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PSMN1R4-40YLDX | MOSFET N-CH 40V 100A LFPAK56 | 2262 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | PSMN1R0-40YLDX | MOSFET N-CH 40V 280A LFPAK56 | 1034 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | PSMN2R4-30MLDX | MOSFET N-CH 30V 70A LFPAK33 | 12 - Immediate | $8.69 | Vis detaljer |
![]() | ![]() | PSMN2R4-30YLDX | MOSFET N-CH 30V 100A LFPAK56 | 1592 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | PSMN0R9-30YLDX | MOSFET N-CH 30V 300A LFPAK56 | 36318 - Immediate | $15.03 | Vis detaljer |
![]() | ![]() | PSMN1R0-30YLDX | MOSFET N-CH 30V 100A LFPAK56 | 0 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | PSMN1R2-30YLDX | MOSFET N-CH 30V 100A LFPAK56 | 2960 - Immediate | $12.74 | Vis detaljer |
![]() | ![]() | PSMN4R0-30YLDX | MOSFET N-CH 30V 95A LFPAK56 | 14804 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | PSMN1R4-30YLDX | MOSFET N-CH 30V 100A LFPAK56 | 1860 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | PSMN7R5-30YLDX | MOSFET N-CH 30V 51A LFPAK56 | 14208 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | PSMNR90-40YLHX | MOSFET N-CH 40V 300A LFPAK56 | 4312 - Immediate | $32.40 | Vis detaljer |
![]() | ![]() | PSMN0R7-25YLDX | MOSFET N-CH 25V 300A LFPAK56 | 2261 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | PSMN2R0-25MLDX | MOSFET N-CH 25V 70A LFPAK33 | 9528 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | PSMN1R7-40YLDX | MOSFET N-CH 40V 200A LFPAK56 | 8240 - Immediate | $18.13 | Vis detaljer |
![]() | ![]() | PSMN2R0-40YLDX | MOSFET N-CH 40V 180A LFPAK56 | 2865 - Immediate | $17.37 | Vis detaljer |
![]() | ![]() | PSMN0R9-25YLDX | MOSFET N-CH 25V 300A LFPAK56 | 4488 - Immediate | $21.11 | Vis detaljer |
![]() | ![]() | PSMN5R4-25YLDX | MOSFET N-CH 25V 70A LFPAK56 | 2799 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | PSMN2R0-25YLDX | MOSFET N-CH 25V 100A LFPAK56 | 4299 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | PSMN1R8-30MLHX | MOSFET N-CH 30V 150A LFPAK33 | 3 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | PSMN1R9-40YSDX | MOSFET N-CH 40V 200A LFPAK56 | 918 - Immediate | $17.75 | Vis detaljer |