MCX E24X Series Connected MCUs
NXP Semiconductors offers robust, safe, and connected MCUs for industrial and consumer applications
The NXP Semiconductors MCX E24 series supports robust operation at 5.5 V for electrically noisy environments and features a 112 MHz Arm® Cortex®-M4F core with up to 2 MB Flash and 256 KB SRAM. Built with IEC 61508 SIL2 systematic capability, the NXP Safe Assure program helps customers achieve functional safety certification in motor control, energy storage, and factory automation. On-chip security features a dedicated EdgeLock Accelerator, alongside CAN FD, 10/100 Mbps Ethernet, and low-power serial interfaces, ensuring seamless connectivity. The MCUXpresso Developer Experience accelerates the development cycle.
- 112 MHz Arm Cortex-M4F core with DSP and FPU
- Up to 2 MB Flash with ECC
- Up to 3x FlexCAN (with CAN FD support)
- 10/100 Mbps Ethernet with IEEE 1588
- 3x LPUART, 3x LPSPI, 2x LPI2C
- EdgeLock® Accelerator for secure boot, install, update, and debug
- 128-bit unique ID
- System MPU, CRC, ECC on memory
- Up to 2x 12-bit ADCs (32 channels each)
- 1x analog comparator with internal 8-bit DAC
- Air conditioning (AC)
- Small and medium appliances
- Brushless DC (BLDC) motor control
- Energy storage systems (ESS)
- Heat meters
- Permanent magnet synchronous motors (PMSM)
MCX E24X Series Connected MCUs
| Billede | Manufacturer Part Number | Beskrivelse | Tilslutningsmuligheder | Programs hukommelsesstørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCXE245VLF | 112MHZ, CORTEX-M4 | CANbus, I2C, SPI, UART/USART | 512KB (512K x 8) | 248 - Immediate | $45.52 | Vis detaljer |
![]() | ![]() | MCXE245VLH | 112MHZ, CORTEX-M4 | CANbus, I2C, SPI, UART/USART | 512KB (512K x 8) | 160 - Immediate | $48.44 | Vis detaljer |
![]() | ![]() | MCXE245VLL | 112MHZ, CORTEX-M4 | CANbus, I2C, SPI, UART/USART | 512KB (512K x 8) | 87 - Immediate | $52.31 | Vis detaljer |
![]() | ![]() | MCXE246VLH | 112MHZ, CORTEX-M4 | CANbus, I2C, SPI, UART/USART | 1MB (1M x 8) | 125 - Immediate | $55.22 | Vis detaljer |
![]() | ![]() | MCXE246VLL | 112MHZ, CORTEX-M4 | CANbus, I2C, SPI, UART/USART | 1MB (1M x 8) | 90 - Immediate | $60.93 | Vis detaljer |
![]() | ![]() | MCXE246VLQ | 112MHZ, CORTEX-M4 | CANbus, I2C, SPI, UART/USART | 128 | 60 - Immediate | $64.73 | Vis detaljer |
![]() | ![]() | MCXE247VLL | 112MHZ, CORTEX-M4 | CANbus, Ethernet, I2C, SPI, UART/USART | 2MB (2M x 8) | 343 - Immediate | $77.92 | Vis detaljer |
![]() | ![]() | MCXE247VLQ | 112MHZ, CORTEX-M4 | CANbus, Ethernet, I2C, QSPI, SPI, UART/USART | 128 | 60 - Immediate | $81.60 | Vis detaljer |
Development Board
| Billede | Manufacturer Part Number | Beskrivelse | Type | Central processor | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FRDM-MCXE247 | MCX E24X EVAL KIT | MCU 32-bit | ARM® Cortex®-M4F | 23 - Immediate | $199.71 | Vis detaljer |