LFPAK Trench 6 MOSFETs
Nexperia LFPAK offers lower gate-charge (Qg) and low gate resistance (Rg)
Nexperia offers Trench 6 MOSFETs in loss free packaging (LFPAK). By combining Trench 6 silicon with the high performance LFPAK package, these new devices provide customers with numerous performance and reliability advantages.
Trench 6 silicon technology provides Nexperia’s lowest RDS(ON) performance with 0.9 mΩ typical at VGS = 10 V (PSMN1R2-25YL). These latest devices are ideal for a wide range of demanding applications including power ORing, motor control and high-efficiency synchronous buck-regulators.
The Trench 6 also offers lower gate-charge (QG) and low gate resistance (RG). This makes the devices suitable for high-efficiency power management applications with switching frequencies up to 1 MHz.
Nexperia’s LFPAK delivers compact power in a surface mount package. It provides superior electrical and thermal resistance as well as low package inductance, while maintaining the widely accepted SO8 PCB footprint.
Features
- 25 V MOSFET in a Power-SO8 footprint with less than 1 mΩ RDS(ON)
- RDS(ON) MOSFET at 30 V
- One of the only Power-SO8 devices rated to 175°C
- One of the only Power-SO8 package automotive rated to AEC - Q101
- The LFPAK is rated for ID(MAX) up to 100 A
- Avalanche rated
- RoHS-compliant and halogen-free
- Fully compatible with visual inspection machines (unlike many Power-SO8 alternatives that require X-ray inspection)
LFPAK Trench 6 MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSMN1R2-25YL,115 | MOSFET N-CH 25V 100A LFPAK56 | 1968 - Immediate | $20.19 | Vis detaljer |
![]() | ![]() | PSMN1R3-30YL,115 | MOSFET N-CH 30V 100A LFPAK56 | 104 - Immediate | $21.41 | Vis detaljer |
![]() | ![]() | PSMN1R7-30YL,115 | MOSFET N-CH 30V 100A LFPAK56 | 1606 - Immediate | $15.62 | Vis detaljer |
![]() | ![]() | PSMN2R0-30YL,115 | MOSFET N-CH 30V 100A LFPAK56 | 7358 - Immediate | $14.47 | Vis detaljer |
![]() | ![]() | PSMN2R5-30YL,115 | MOSFET N-CH 30V 100A LFPAK56 | 1036 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | PSMN3R0-30YL,115 | MOSFET N-CH 30V 100A LFPAK56 | 35219 - Immediate | $11.64 | Vis detaljer |
![]() | ![]() | PSMN3R5-30YL,115 | MOSFET N-CH 30V 100A LFPAK56 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSMN4R0-30YL,115 | MOSFET N-CH 30V 100A LFPAK56 | 190 - Immediate | $8.49 | Vis detaljer |
![]() | ![]() | PSMN5R0-30YL,115 | MOSFET N-CH 30V 91A LFPAK56 | 200 - Immediate | $7.97 | Vis detaljer |
![]() | ![]() | PSMN6R0-30YL,115 | MOSFET N-CH 30V 79A LFPAK56 | 2072 - Immediate | $7.59 | Vis detaljer |
![]() | ![]() | PSMN7R0-30YL,115 | MOSFET N-CH 30V 76A LFPAK56 | 39 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | PSMN2R6-40YS,115 | MOSFET N-CH 40V 100A LFPAK56 | 37604 - Immediate | $16.59 | Vis detaljer |
![]() | ![]() | PSMN4R0-40YS,115 | MOSFET N-CH 40V 100A LFPAK56 | 60189 - Immediate | $12.09 | Vis detaljer |
![]() | ![]() | PSMN8R3-40YS,115 | MOSFET N-CH 40V 70A LFPAK56 | 5681 - Immediate | $8.04 | Vis detaljer |
![]() | ![]() | PSMN8R2-80YS,115 | MOSFET N-CH 80V 82A LFPAK56 | 1490 - Immediate | $13.18 | Vis detaljer |
![]() | ![]() | PSMN013-80YS,115 | MOSFET N-CH 80V 60A LFPAK56 | 5648 - Immediate | $10.03 | Vis detaljer |
![]() | ![]() | PSMN026-80YS,115 | MOSFET N-CH 80V 34A LFPAK56 | 1698 - Immediate | $7.78 | Vis detaljer |