Wide-Body SOIC-16 Isolators
Cost-effective isolators from NVE for high-voltage performance
NVE Corporation's wide-body SOIC-16 isolators offer a full eight-millimeter external creepage distance for the most demanding high-voltage performance. IsoLoop® isolators offer a full product line in wide-body SOIC packages, providing 2,500 VRMS isolation voltage, 300 VRMS working voltage, and 800 VRMS endurance voltage. These isolators are available in a variety of input, output, and channel configurations as well as a full line of isolated RS-485/RS-422/PROFIBUS transceivers.
Features
- 0.3"-wide SOIC-16
- 8 mm external creepage distance
- Passive or digital inputs
- CMOS or open-drain outputs
- Up to 125°C (T-Series)
- UL1577 / IEC 61010-2001
- 3, 4, or 5 channels or RS-485/RS-422
Wide-Body SOIC-16 Isolators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IL 3185E | DG ISO 2.5KV 2CH RS422 16-SOIC | 127 - Immediate 12100 - Factory Stock | $39.35 | Vis detaljer |
![]() | ![]() | IL 3585E | DG ISO 2.5KV 3CH RS422 16-SOIC | 4583 - Immediate | $42.05 | Vis detaljer |
![]() | ![]() | IL 3685E | DG ISO 2.5KV 3CH RS422 16-SOIC | 4846 - Immediate 16200 - Factory Stock | $42.05 | Vis detaljer |
![]() | ![]() | IL 716E | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC | 4573 - Immediate | $56.84 | Vis detaljer |
![]() | ![]() | IL 717E | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC | 2053 - Immediate 4900 - Factory Stock | $56.84 | Vis detaljer |