NANOOK D-Sub Connectors
NorComp's NANOOK connectors are designed for robust IP performance and available in standard, high-density, and mixed layouts
NorComp's NANOOK flanged waterproof D-Sub connectors offer an all-inclusive solution for a wide range of applications, including telecommunication equipment, computer technology, and harsh environment applications. The connectors are available in standard, high-density, and mixed layout. These connectors are reliable, cost-effective, and provide ease of installation.
- Available in four shell sizes (E/A/B/C)
- Standard: 9 position, 15 position, 25 position, and 37 position
- High density: 15 position, 26 position, 44 position, and 62 position
- Combo-D connectors in eighteen industry-standard contact configurations
- Solder cup, vertical mount, and right-angle board mount options
- Meets IP67 performance requirement
- High-reliability screw machined contacts
- 3 A, 5 A, 20 A, and 40 A power options
- -25°C to +85°C operating temperature
- Marine electronics (radios, scanners, radars, telematics)
- Industrial and medical equipment that is subject to washdown
- Remote sensors, gauges, and data loggers used outdoors
- Ruggedized laptops and printers
- Military communications
- Industrial robotics
Plug, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDF-V09-113L011 | CONN D-SUB PLG 9POS PNL MNT SLDR | 71 - Immediate | $65.18 | Vis detaljer |
![]() | ![]() | SDF-R09-113L011 | CONN D-SUB PLUG 9POS R/A SOLDER | 82 - Immediate | $69.42 | Vis detaljer |
![]() | ![]() | SDF-V09-113L051 | CONN D-SUB PLG 9POS PNL MNT SLDR | 0 - Immediate | $69.42 | Vis detaljer |
![]() | ![]() | SDF-S09-103L011 | CONN D-SUB PLUG 9POS PNL MNT | 50 - Immediate | $69.42 | Vis detaljer |
![]() | ![]() | SDF-V15-113L011 | CONN D-SUB PLG 15POS PNL MT SLDR | 28 - Immediate | $71.33 | Vis detaljer |
![]() | ![]() | HDF-V15-113L011 | CONN D-SUB HD PLUG 15POS PNL MNT | 20 - Immediate | $72.40 | Vis detaljer |
Receptacle, Female Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDFV17W2213L211 | CONN D-SUB RCPT 17P PNL MNT SLDR | 13 - Immediate | $116.85 | Vis detaljer |
![]() | ![]() | CDFR9W4213L261 | CONN D-SUB RCPT 9POS R/A SOLDER | 45 - Immediate | $141.76 | Vis detaljer |
![]() | ![]() | HDF-V15-213L011 | CONN D-SUB HD RCPT 15POS PNL MNT | 37 - Immediate | $74.56 | Vis detaljer |
![]() | ![]() | CDFV7W2213L251 | CONN D-SUB RCPT 7POS PNL MT SLDR | 0 - Immediate | $94.34 | Vis detaljer |
![]() | ![]() | CDFR7W2213L261 | CONN D-SUB RCPT 7POS R/A SOLDER | 1 - Immediate | $109.68 | Vis detaljer |
![]() | ![]() | CDFS13W3203L211 | CONN D-SUB RCPT 13POS PNL MNT | 47 - Immediate | $120.52 | Vis detaljer |