Standard Switches with Wire Leads
NKK Switches offers an array of models with 12" UL-certified wire leads rated at 600 V and a standard part number
NKK Switches standard switches with wire leads have several models preassembled with UL1015-certified, 14 AWG to 16 AWG wire leads. Outstanding for economy and efficiency, the prewired assemblies with standard part numbers have 12" leads with a 600 V rating. These switches are offered in a range of actuator types, including medium capacity toggles, high-inrush rockers, and illuminated rockers and pushbuttons. The temperature range for wire assembly is -40°C to +105°C. Please see the individual switch series data sheets for the specifications on the base switch.
Features
- Economical and efficient 12” wire leads preassembled to the switch
- Standard part numbers for quick, convenient ordering
- Ready for installation and are user-friendly with stripped wire ends
Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Strømklassificering (AMPS) | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LP0115CCKW01A/CUL-WL | LP0115CCKW01A/CUL W/ 12" WIRES, | SPDT | 3A (AC/DC) | 125 V | 10 - Immediate | $122.11 | Vis detaljer |
Rocker Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Strømklassificering (AMPS) | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JWM21RA2A/UCV-WL | SWITCH ROCKER DPST 10A 125V | On-Off | 10A (AC) | 125 V | 2 - Immediate | $84.83 | Vis detaljer |
![]() | ![]() | JWM11RA1A/UCV-WL | SWITCH ROCKER SPST 10A 125V | On-Off | 10A (AC) | 125 V | 18 - Immediate | $106.96 | Vis detaljer |
![]() | ![]() | JWM21RA1A/UCV-WL | SWITCH ROCKER DPST 10A 125V | On-Off | 10A (AC) | 125 V | 17 - Immediate | $143.35 | Vis detaljer |
![]() | ![]() | JWM21BA2A/UC-A-WL | SWITCH ROCKER DPST 10A 125V | On-Off | 10A (AC) | 125 V | 0 - Immediate | $148.10 | Vis detaljer |
![]() | ![]() | JWM11RA2A/UCV-WL | SWITCH ROCKER SPST 10A 125V | On-Off | 10A (AC) | 125 V | 15 - Immediate | $84.83 | Vis detaljer |
![]() | ![]() | JWMW21RA2A/CUL-WL | SWITCH ROCKER DPST 10A 125V | On-Off | 10A (AC/DC) | 125 V | 33 - Immediate 205 - Factory Stock | $170.17 | Vis detaljer |
![]() | ![]() | JWM21RAA/UC-WL | SWITCH ROCKER DPST 10A 125V | On-Off | 10A (AC) | 125 V | 3 - Immediate 34 - Factory Stock | $130.48 | Vis detaljer |
![]() | ![]() | JWMW11RA2A/CUL-WL | SWITCH ROCKER SPST 10A 125V | On-Off | 10A (AC/DC) | 125 V | 40 - Immediate 205 - Factory Stock | $84.83 | Vis detaljer |
![]() | ![]() | JWL11RA2A/UCV-WL | SWITCH ROCKER SPST 16A 125V | On-Off | 16A (AC) | 125 V | 16 - Immediate | $129.65 | Vis detaljer |
![]() | ![]() | CWSB21CACF-WL | SWITCH ROCKER DPST 9A 125V | On-Off | 9A (AC) | 125 V | 9 - Immediate | $118.11 | Vis detaljer |
![]() | ![]() | CWSB21FAFF-WL | SWITCH ROCKER DPST 9A 125V | On-Off | 9A (AC) | 125 V | 6 - Immediate 258 - Factory Stock | $118.11 | Vis detaljer |
Toggle Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Strømklassificering (AMPS) | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S8AW-WL | SWITCH TOGGLE SPDT 15A 125V | Mom-Off-Mom | 15A (AC), 20A (DC) | 125 V | 9 - Immediate | $193.37 | Vis detaljer |
![]() | ![]() | S3AW-WL | SWITCH TOGGLE SPDT 15A 125V | On-Off-On | 15A (AC), 20A (DC) | 125 V | 27 - Immediate 104 - Factory Stock | $190.39 | Vis detaljer |
![]() | ![]() | S7AW-WL | SWITCH TOGGLE DPDT 20A 125V | On-Off-On | 20A (AC/DC) | 125 V | 12 - Immediate | $151.27 | Vis detaljer |
![]() | ![]() | M2012ES1W01/CUL-WL | SWITCH TOGGLE SPDT 6A 125V | On-On | 6A (AC), 4A (DC) | 125 V | 4 - Immediate | $104.74 | Vis detaljer |
![]() | ![]() | M2022BB1W01/CUL-WL | SWITCH TOGGLE DPDT 6A 125V | On-On | 6A (AC), 4A (DC) | 125 V | 2 - Immediate | $189.82 | Vis detaljer |
![]() | ![]() | M2012LL4W01/U-WL | SWITCH TOGGLE SPDT 6A 125V | On-On | 6A (AC), 4A (DC) | 125 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | S2AW-WL | SWITCH TOGGLE SPDT 15A 125V | On-On | 15A (AC), 20A (DC) | 125 V | 1 - Immediate 198 - Factory Stock | $184.30 | Vis detaljer |
![]() | ![]() | S21AW-WL | SWITCH TOGGLE DPST 15A 125V | On-Off | 15A (AC/DC) | 125 V | 0 - Immediate 240 - Factory Stock | $217.08 | Vis detaljer |
![]() | ![]() | M2022ES1W01/U-WL | SWITCH TOGGLE DPDT 6A 125V | On-On | 6A (AC), 4A (DC) | 125 V | 0 - Immediate | $151.60 | Vis detaljer |
![]() | ![]() | M2012SS1W01/CUL-WL | SWITCH TOGGLE SPDT 6A 125V | On-On | 6A (AC), 4A (DC) | 125 V | 0 - Immediate | $80.41 | Vis detaljer |
![]() | ![]() | M2012LL1W01/U-WL | SWITCH TOGGLE SPDT 6A 125V | On-On | 6A (AC), 4A (DC) | 125 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | S31/CUL-WL | SWITCH TOGGLE 3PST 20A 125V | On-Off | 20A (AC/DC) | 125 V | 27 - Immediate | $140.94 | Vis detaljer |
![]() | ![]() | M2011SS1W01/CUL-WL | SWITCH TOGGLE SPST 6A 125V | On-Off | 6A (AC), 4A (DC) | 125 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | S1AW-WL | SWITCH TOGGLE SPST 15A 125V | On-Off | 15A (AC), 20A (DC) | 125 V | 111 - Immediate | $139.10 | Vis detaljer |
![]() | ![]() | S6AW-WL | SWITCH TOGGLE DPDT 20A 125V | On-On | 20A (AC/DC) | 125 V | 5 - Immediate | $190.39 | Vis detaljer |