Protective Polyurethane Splash-Proof Overlays for SmartDisplay™
NKK’s splash-proof overlays are available in four sizes of 90% transmissive polyurethane
NKK's protective polyurethane splash-proof overlays for SmartDisplay™ products are a 0.3 mm thick sheet of non-yellowing, 90% transmissive polyurethane with a water-resistant, 10 mm wide perimeter of adhesive. These protective polyurethane splash-proof overlays are designed to provide increased protection to SmartDisplay or any products requiring additional protection. An IP65 rating can be achieved with a supporting bezel.
Features
- Overlays available in four standard sizes
- Product comes in a package of two individual overlays
Protective Polyurethane Splash-Proof Overlays for SmartDisplay™
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS-SPA4X4A | OVERLAY 4X4 CN2476 2PK | 0 - Immediate | $306.08 | Vis detaljer |
![]() | ![]() | IS-SPA2X2A | OVERLAY 2X2 CN2476 2PK | 0 - Immediate 6 - Factory Stock | $255.25 | Vis detaljer |
![]() | ![]() | IS-SPA1X2A | OVERLAY 1X2 CN2476 2PK | 0 - Immediate | $203.71 | Vis detaljer |
![]() | ![]() | IS-SPA1X1A | OVERLAY 1X1 CN2476 2PK | 8 - Immediate 4 - Factory Stock | $154.29 | Vis detaljer |