M Series Miniature Pushbuttons
Miniature pushbuttons from NKK Switches are engineered for stability and longevity
The M series miniature pushbuttons from NKK Switches are engineered for exceptional reliability and performance across diverse applications. Featuring an interlocked actuator block, these switches ensure correct plunger alignment to prevent jamming or window locking, maintaining consistent stability. The over-center actuator mechanism minimizes sparking, significantly extending operating life in AC circuits. High-torque bushing construction prevents rotation or separation from the frame during installation, while the stainless-steel frame offers corrosion resistance and durability in demanding environments.
- Electrical Ratings:
- Silver: 3 A at 125 VAC, 2 A at 250 VAC, 2 A at 30 VDC
- Gold: 0.4 VA max at 28 V AC/DC max
- Durability:
- Epoxy-sealed terminals prevent the entry of solder flux and contaminants
- Silver contacts are composed of a special alloy for increased hardness
- Splashproof options: D3 and B3 bushing codes meet IP67 standards
- Mounting options: bushing, bracket PC, and large bushing configurations available
- Simplified wiring and soldering: features a longer center solder lug terminal
- Wire lead options: available for added convenience
- Cap colors and sizes: offered in six colors with cap diameters of 8.0 mm and 10.0 mm
- Plunger types: screw-on and snap-on options available
- Construction machinery
- Medical devices
- Hospitality and restaurant systems
- Machine tooling
- Transportation solutions
- Factory automation systems
- Laser measurement instruments
M Series Miniature Pushbuttons
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBN15SS2W13-BC | BRACKET PC MOUNT MINIATURE PUSHB | 142 - Immediate | $71.01 | Vis detaljer |
![]() | ![]() | MBN25SS1W01 | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $85.46 | Vis detaljer |
![]() | ![]() | MBN15SS2G45 | BRACKET PC MOUNT MINIATURE PUSHB | 12 - Immediate 29 - Factory Stock | $85.46 | Vis detaljer |
![]() | ![]() | MBNR25E1W01 | SNAP-ACTION BUSHING MOUNT PUSHBU | 16 - Immediate | $86.54 | Vis detaljer |
![]() | ![]() | MBN25SB1W01-DA | LARGE BUSHING MINIATURE PUSHBUTT | 7 - Immediate 84 - Factory Stock | $96.88 | Vis detaljer |
![]() | ![]() | MBNR15E1W01-FB | SNAP-ACTION BUSHING MOUNT PUSHBU | 0 - Immediate 588 - Factory Stock | $54.33 | Vis detaljer |
![]() | ![]() | MBN12SS1W01-BG | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $55.41 | Vis detaljer |
![]() | ![]() | MBN12SS1W01-BC | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $55.41 | Vis detaljer |
![]() | ![]() | MBN12SS1W01-BF | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $55.41 | Vis detaljer |
![]() | ![]() | MBN12SS1W01-CF | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $55.67 | Vis detaljer |
![]() | ![]() | MBN12SS1W01-CG | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $55.67 | Vis detaljer |
![]() | ![]() | MBN12SS1W01-CC | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $55.67 | Vis detaljer |
![]() | ![]() | MBN15LD3G01 | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $57.50 | Vis detaljer |
![]() | ![]() | MBNR15A2W30 | SNAP-ACTION BRACKET PC MOUNT PUS | 0 - Immediate | $61.37 | Vis detaljer |
![]() | ![]() | MBN15LS1W03-CB | BUSHING MOUNT MINIATURE PUSHBUTT | 0 - Immediate | $62.70 | Vis detaljer |