JWMW Series Rocker Switches
JWMW switches have a TV-5 rating and meet IP67 standards
NKK Switches presents the JWMW series, one of the industry’s first molded, IP67 rated panel sealed rocker switches with a TV rating. These snap-in mounted devices are specifically designed to handle large inrush currents. The smaller JWMW series features a panel cut out of 25 x 15.4 mm and is certified for TV-5. It has an electrical capacity (resistive load) of 10 A at 125/250 VAC and 10 A at 30 VDC.
These devices have an exterior seal covering the flange that is an integral part of the switch. They are rated to IP67 of IEC60529 standard, which is similar to NEMA 4 and 6. An optional watertight boot is also available. Featuring UL, CSA and VDE approvals, JWMW switches also carry a flammability rating of UL94V-0. All JW rocker switches are constructed for dust resistance with an interior polyphenylene sulfide seal between the actuator and contact area. These devices also feature prominent external insulating barriers that increase the insulation resistance and dielectric strength.
JWMW Series Rocker Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | JWMW11RA1A | SWITCH ROCKER SPST 10A 125V | 3494 - Immediate 10283 - Factory Stock | $75.64 | Vis detaljer |
![]() | ![]() | JWMW11RA2A | SWITCH ROCKER SPST 10A 125V | 3073 - Immediate 762 - Factory Stock | $76.27 | Vis detaljer |
![]() | ![]() | JWMW21RA1A | SWITCH ROCKER DPST 10A 125V | 500 - Immediate 307 - Factory Stock | $91.55 | Vis detaljer |
![]() | ![]() | JWMW21RA2A | SWITCH ROCKER DPST 10A 125V | 3493 - Immediate 15267 - Factory Stock | $91.80 | Vis detaljer |
![]() | ![]() | JWMW11RA2A/UC | SWITCH ROCKER SPST 10A 125V | 112 - Immediate 762 - Factory Stock | $76.27 | Vis detaljer |
![]() | ![]() | JWMW11RAA | SWITCH ROCKER SPST 10A 125V | 2891 - Immediate 1459 - Factory Stock | $65.94 | Vis detaljer |
![]() | ![]() | JWMW11RAA/UC | SWITCH ROCKER SPST 10A 125V | 11 - Immediate 3 - Factory Stock | $65.94 | Vis detaljer |
![]() | ![]() | JWMW11RC1A | SWITCH ROCKER SPST 10A 125V | 200 - Immediate 245 - Factory Stock | $75.64 | Vis detaljer |
![]() | ![]() | JWMW11RCA | SWITCH ROCKER SPST 10A 125V | 0 - Immediate | $65.94 | Vis detaljer |
![]() | ![]() | JWMW22RAA | SWITCH ROCKER DPDT 10A 125V | 154 - Immediate 98 - Factory Stock | $94.09 | Vis detaljer |
![]() | ![]() | JWMW22RCA | SWITCH ROCKER DPDT 10A 125V | 22 - Immediate 44 - Factory Stock | $94.09 | Vis detaljer |