HB Series Subminiature Pushbuttons with LED Illumination
NKK Switches presents subminiature pushbuttons with LED illumination and compact design
NKK Switches presents the HB series of subminiature pushbuttons featuring compact and contemporary design, which makes them the preferred choice for a cutting edge appeal on front panel designs. A choice of super bright LEDs in white, green, and blue in addition to bright red, amber, and green LEDs are available. Dual, sliding contacts with self-cleaning action provide contact stability, high reliability, and increased operating life of 100,000 minimum operations.
The HB series has a compact front panel design with 9 mm square or round bezel options. Rear panel threaded mounting with a behind panel depth of less than one inch. Its 8 mm body diameter fits common size panel cutout. Matching indicators are available.
Rated at 0.1 A maximum at 30 V AC/DC, HB series switches have an operating temperature range of -25˚C through +50˚C.
HB Series Subminiature Pushbuttons with LED Illumination
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Aktuatormærkning | Oplysningstype, farve | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HB15CKW01-5C-CB | SWITCH PUSH SPDT 0.1A 30V | 100mA (AC/DC) | Ingen mærkning | LED, Rød | 3483 - Immediate 4080 - Factory Stock | $100.05 | Vis detaljer |
![]() | ![]() | HB16SKW01-5C-CB | SWITCH PUSH SPDT 0.1A 30V | 100mA (AC/DC) | Ingen mærkning | LED, Rød | 51 - Immediate 254 - Factory Stock | $101.31 | Vis detaljer |
![]() | ![]() | HB16CKW01-5C-CB | SWITCH PUSH SPDT 0.1A 30V | 100mA (AC/DC) | Ingen mærkning | LED, Rød | 105 - Immediate 2292 - Factory Stock | $100.43 | Vis detaljer |
![]() | ![]() | HB15SKW01-5F-JB | SWITCH PUSH SPDT 0.1A 30V | 100mA (AC/DC) | Ingen mærkning | LED, Grøn | 619 - Immediate 253 - Factory Stock | $101.31 | Vis detaljer |
![]() | ![]() | HB16CKW01-6G-JB | SWITCH PUSH SPDT 0.1A 30V | 100mA (AC/DC) | Ingen mærkning | LED, Blå | 18 - Immediate 671 - Factory Stock | $165.60 | Vis detaljer |
![]() | ![]() | HB15SKW01-6B-JB | SWITCH PUSH SPDT 0.1A 30V | 100mA (AC/DC) | Ingen mærkning | LED, Hvid | 3 - Immediate 253 - Factory Stock | $166.43 | Vis detaljer |
![]() | ![]() | HB16CKW01-6B-JB | SWITCH PUSH SPDT 0.1A 30V | 100mA (AC/DC) | Ingen mærkning | LED, Hvid | 13 - Immediate 395 - Factory Stock | $165.60 | Vis detaljer |