NL-SWDK2 4G LTE Embedded Modem Development Kit

Airgain’s Skywire® development kit has two Grove sensor inputs along with auto power-on for easy modem testing

Image of Airgain's NL-SWDK2 4G LTE Embedded Modem Development Kit Airgain's NL-SWDK2 Skywire development kit features support for dual antennas via surface mount SMA connectors and a flexible interface for Arduino, ST Nucleo, NXP FRDM, and other development platforms. Two Grove sensor inputs have been added along with auto power-on for easy modem testing. With enhanced reference design and Altium CAD files, the NL-SWDK2 is a fast and easy path for adding cellular connectivity to IoT product development. Skywire modems combine with excellent documentation, product support, and the NL-SWDK2 to help users quickly develop smart, innovative products.

Features
  • Support for dual antennas via surface mount SMA connectors
  • Flexible interface for Arduino, ST Nucleo, NXP FRDM, and other development platforms
  • Two Grove sensor inputs
  • Auto power-on for easy modem testing
  • Enhanced reference design and Altium CAD files
Applications
  • Telematics platforms
  • Asset tracking
  • Industrial monitoring
  • Internet connectivity
  • Agricultural monitoring
  • Smart cities
  • Smart utilities
  • Fleet management

NL-SWDK2 4G LTE Embedded Modem Development Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SKYWIRE DEV KIT VER 2 W/O MODEMNL-SWDK2SKYWIRE DEV KIT VER 2 W/O MODEM451 - Immediate$813.70Vis detaljer
Published: 2022-10-04